Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 16-Channel, UKAS
- RS Stock No.:
- 195-3509
- Mfr. Part No.:
- MSOX6002A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-3509
- Mfr. Part No.:
- MSOX6002A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 16 | |
| Model Number | MSOX6002A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, SPI, UART, USB | |
| Series | InfiniiVision 6000 X | |
| Standards/Approvals | No | |
| Width | 148mm | |
| Height | 288mm | |
| Length | 425mm | |
| Calibrated | UKAS | |
| Maximum Time Base | 50s/div | |
| Rise Time | 350ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 100ps/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 16 | ||
Model Number MSOX6002A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, SPI, UART, USB | ||
Series InfiniiVision 6000 X | ||
Standards/Approvals No | ||
Width 148mm | ||
Height 288mm | ||
Length 425mm | ||
Calibrated UKAS | ||
Maximum Time Base 50s/div | ||
Rise Time 350ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 100ps/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- MY
The 6000 X-Series has 7-in-1 integration, combining digital channels, serial protocol analysis, a built-in dual-channel waveform generator, frequency response analysis, built-in digital multimeter, and built-in 10-digit counter with totalizer. It also integrates multi-language voice control for the first time in an oscilloscope. It weighs only 6.8 kg, measures only 15.4 cm deep, and consumes only 200 W, making the 6000 X-Series a very environmentally-friendly multi-GHz portable oscilloscope.
1 GHz - 6 GHz
2 analog plus 16 digital channels
Easily view and isolate signals on the 12.1-in capacitive multi-touch screen with Zone triggering and 450,000 wfms/s update rate
Make more precise measurements with 115 Vrms noise floor at 1 mV/div (1 GHz)
Get performance measurements anywhere with the portable 6-in deep size
Quickly see analysis details with standard histogram and color grade
View signal integrity with jitter and eye diagram analysis options
Expand capabilities with full upgradability
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 6000 X Series RSCAL
- Keysight Technologies InfiniiVision 6000 X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 6000 X Series UKAS
- Keysight Technologies InfiniiVision 6000 X Series UKAS

