Keysight Technologies InfiniiVision 1000 X Series, 50 MHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 200-5548
- Mfr. Part No.:
- EDUX1052A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€643.84
(exc. VAT)
€791.92
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
- Plus 9 unit(s) shipping from 14 December 2026
- Plus 15 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €643.84 |
*price indicative
- RS Stock No.:
- 200-5548
- Mfr. Part No.:
- EDUX1052A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Model Number | EDUX1052A | |
| Oscilloscope Type | Bench | |
| Interface Type | UART | |
| Series | InfiniiVision 1000 X | |
| Standards/Approvals | No | |
| Height | 165mm | |
| Width | 314mm | |
| Maximum Time Base | 10ns/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 7ns | |
| Minimum Time Base | 5ns/div | |
| Calibrated | UKAS | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 2 | ||
Model Number EDUX1052A | ||
Oscilloscope Type Bench | ||
Interface Type UART | ||
Series InfiniiVision 1000 X | ||
Standards/Approvals No | ||
Height 165mm | ||
Width 314mm | ||
Maximum Time Base 10ns/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 7ns | ||
Minimum Time Base 5ns/div | ||
Calibrated UKAS | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
- COO (Country of Origin):
- MY
EDUX1052A Keysight Technologies Oscilloscope, 2 Channels, 50MHz Bandwidth - InfiniiVision 1000 X Series
For accurate monitoring of equipment voltage, use the EDUX1052A digital oscilloscope from Keysight Technologies. It's part of the InfiniiVision 1000 X-Series, known for offering professional-level capabilities in an entry-level instrument.
For versatility, it has two analogue channels to measure input signal data, including amplitude, timing and count, in a wide frequency range between 0 and 50MHz. Thanks to its 7-inch LCD display, this product lets you easily read your data. An update speed of 100,000 waveforms per second means you GET precise results. This unit has a broad operating temperature range between 0°C and +50°C, so it's suitable for use in demanding conditions.
Features & Benefits
• Supports I²C and UART/RS-232 protocols for efficient serial communication
• Two USB ports let you connect memory devices and testing equipment for greater functionality
• Multiple language options for versatility
• Compatible with BenchVue software for ease of data analysis
• 2-channel oscilloscope - simultaneously display two analogue signals
• 50 MHz bandwidth - measure signals up to 50 MHz
• 1 GS/s sample rate - can capture signals at a rate of 1 billion samples per second.
• 200 kpts memory - it can store up to 200,000 samples per channel.
• 8-bit resolution for a detailed view of the captured signals
• Colour display - screen is colour-coded for easy interpretation of measurements
• Built-in DVM - it includes a digital voltmeter for additional measurements
• Math functions - performs various mathematical operations on the captured signals
• FFT analysis - can analyse the frequency components of signals
Applications:
The EDUX1052A is a powerful and versatile tool that can be used to measure and analyse a wide range of electrical quantities and signals. It can be used in the following areas:
• Education - Ideal for teaching electronics, signal processing, and measurement techniques
• Automotive maintenance
• Medical research
• Equipment manufacturing
• Electrical repair and maintenance
Can I connect this unit to my LAN?
Yes, you can. This oscilloscope is fitted with an RJ45 Ethernet port that supports transfer rates up to 1Gbps, so you can quickly transmit data on your LAN.
What are the dimensions of this unit?
This unit has Compact dimensions of 165 (H) x 314 (W) x 130mm (D) to take up minimal space in your setup.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series, 50 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series UKAS

