Keysight Technologies InfiniiVision 1000 X Series, 50 MHz Bench Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 200-5553
- Distrelec Article No.:
- 304-46-473
- Mfr. Part No.:
- EDUX1052G
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,004.36
(exc. VAT)
€1,235.36
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,004.36 |
*price indicative
- RS Stock No.:
- 200-5553
- Distrelec Article No.:
- 304-46-473
- Mfr. Part No.:
- EDUX1052G
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Model Number | EDUX1052G | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 1000 X | |
| Height | 165mm | |
| Standards/Approvals | No | |
| Width | 314mm | |
| Maximum Time Base | 50s/div | |
| Calibrated | RSCAL | |
| Minimum Time Base | 5ns/div | |
| Vertical Resolution | 12 bit | |
| Power Source | Mains | |
| Rise Time | 7ns | |
| Maximum Vertical Sensitivity | 10V/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 2 | ||
Model Number EDUX1052G | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 1000 X | ||
Height 165mm | ||
Standards/Approvals No | ||
Width 314mm | ||
Maximum Time Base 50s/div | ||
Calibrated RSCAL | ||
Minimum Time Base 5ns/div | ||
Vertical Resolution 12 bit | ||
Power Source Mains | ||
Rise Time 7ns | ||
Maximum Vertical Sensitivity 10V/div | ||
- COO (Country of Origin):
- MY
EDUX1052G Oscilloscope, 200,000 Points Maximum Memory Depth - InfiniiVision 1000 X Series
Get a closer look into the behaviours of electronic signals from your devices with the EDUX1052G digital oscilloscope from Keysight Technologies. It measures the waveform and bandwidth, displaying them in graphs so you can keep track of the highs and lows. A built-in LCD screen is on full display for you to view the numbers in real time. As this device supports two analogue channels, you can track up to two signals at the same time. Storing and recalling the measurement data is a breeze, thanks to its maximum memory depth of 200,000 points.
Features & Benefits
• Built-in training signals for effective teaching and learning
• Fast update rate of 100,000 waveforms per second for Rapid measurement
• Integrated USB port and LAN connectivity for convenient data transfer
• 7-inch TFT LCD WVGA
• Built-in waveform generator - generates various types of waveforms for testing and education.
• PC software - provides additional capabilities for data capture, analysis, and visualization.
• User-friendly Interface - easy to use
Applications
• Medical technology – for equipment testing
• Electrical engineering – for circuit debugging, signal analysis and component testing
• Automotive workshops – for engine diagnostics and electrical system troubleshooting
• Electronics education - Ideal for teaching electrical engineering concepts and practical skills.
How do I configure the measurement values of this oscilloscope?
To set the measurement values of this oscilloscope, simply press the front-facing measure button to access up to 32 automatic measurements.
What type of waveform analysis can I carry out with this device?
You can add, subtract, multiply and divide the waveforms using this versatile oscilloscope.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series, 50 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series, 100 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 2-Channel

