Tektronix TBS2000B Series, TBS2072B, 70 MHz Bench Oscilloscope, 2 Channels

Subtotal (1 unit)*

€1,932.00

(exc. VAT)

€2,376.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,932.00

*price indicative

RS Stock No.:
200-6294
Distrelec Article No.:
301-76-857
Mfr. Part No.:
TBS2072B
Manufacturer:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Oscilloscope

Bandwidth

70MHz

Number of Channels

2

Model Number

TBS2072B

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Memory Depth

5Mpts

Screen Size

9 in

Series

TBS2000B

Depth

103.3mm

Width

372.4mm

Standards/Approvals

No

Height

174.9mm

Minimum Vertical Sensitivity

1mV/div

Plug Type

USB

Vertical Resolution

8 bit

Display Type

TFT LCD

Power Source

Mains

Minimum Time Base

1ns/div

Maximum Vertical Sensitivity

10mV/div

Maximum Time Base

100s/div

COO (Country of Origin):
CN

Tektronix TBS2072B Bench Oscilloscope, 70MHz, 2 Analogue Channels


The new TBS2000B Digital Storage Oscilloscope is great at performing an oscilloscope's most important jobs - looking at and measuring signals. See more with its bigger 9-inch display with 15 horizontal divisions for more time per screen and 5M Record length to capture long time windows. Dedicated controls provide quick access to important settings, so you can evaluate signals faster. The large display also offers more room for measurement results and menu information. The Zoom function lets you quickly pan through the Record and zoom in to see signal details. The new on screen cursors overlay the cursor measurements on the screen making them intuitive to read and understand. Measure more with handy cursors and powerful 32 automatic measurements. Share more with Wi-fi connectivity and 100-BaseT Ethernet port. This affordable scope delivers the performance you need. With great new features including HelpEverywhere onscreen tips, the TBS2000B oscilloscope is the perfect choice for universities and embedded design labs. Our TekVPI® probe Interface supports traditional passive BNC probes, but also enables wide application coverage with the latest Active voltage probes and current probes.

If you're looking for an oscilloscope with serial decode or function generator, learn about the 2 Series MSO touchscreen mixed signal oscilloscope with 2 and 4 channels available up to 200Mhz.

Features and Benefits


• 5 Year warranty

• 5M point Record length, 200 MHz bandwidth, and 2GS/s sample rate capture and display significantly more signal to debug and validate designs faster.

• 9-inch WVGA colour display with 15 horizontal grids shows 50% more signal

• 32 automated measurements, and FFT function for quick waveform analysis

• Search and Mark features for easy identification of events that occur in the acquired waveform

• New lower noise front end design offers lower random noise, better signal integrity and more accurate measurements.

• TekVPI™ probe Interface supports wide range of active, differential, and current probes with automatic scaling and units.

• On-waveform cursor readouts with search and mark features enable easy identification of events that occur in the acquired waveform.

• First oscilloscope with Wi-Fi support via a USB Wi-Fi dongle. It also has 2 USB host ports and 100-BaseT Ethernet port making it easier to share and collaborate.

• The instrument user Interface and the front panel overlay is translated into 10 languages.

• HelpEverywhere provides helpful on-screen tips for new users.

• Built-in Educational Courseware - Educators can disable the autoset, cursors, and automated measurements to facilitate teaching Basic concepts.

• Bandwidth is field-upgradeable.

• Enable remote-hybrid learning with TekScope™software and TekDrive collaborative workspace

Accessories


3 Series Accessories

RS Stock No. 7286740 ACD4000B - Soft Carry Case

RS Stock No. 1232754 TEK-USB-WIFI - WiFi Module

RS Stock No. 6978823 TEK-DPG - Deskew Pulse Generator Signal Source

RS Stock No. 113143 TEK USB-488 - GPIB to USB Adapter

Probes Options

RS Stock No. 7962696 TCP0020 Current Probe

RS Stock No. 7810807 TCP0030A Current Probe

RS Stock No. 7527357 THDP0200 Differential Probe

RS Stock No. 7260035 TPP0100 Passive Probe

RS Stock No. 7973396 TPP0250 Passive Probe

Software Updates


Most Popular Software Options

TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software

TekDrive www.tek.com/en/products/software/tekdrive

Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart

For full list of accessories, application and software options, please see datasheet

Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software

Applications


Embedded Design

Embedded Serial Bus Analysis

Power Measurements and Analysis

Electromagnetic Interference (EMI) Troubleshooting

Education

Manufacturing test/troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy