Tektronix TBS2000B Series, TBS2074B, 70 MHz Bench Oscilloscope, 4 Channels
- RS Stock No.:
- 200-6295
- Distrelec Article No.:
- 301-76-858
- Mfr. Part No.:
- TBS2074B
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
€3,012.00
(exc. VAT)
€3,704.76
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,012.00 |
*price indicative
- RS Stock No.:
- 200-6295
- Distrelec Article No.:
- 301-76-858
- Mfr. Part No.:
- TBS2074B
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 4 | |
| Model Number | TBS2074B | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Memory Depth | 5Mpts | |
| Screen Size | 9 in | |
| Series | TBS2000B | |
| Width | 372.4mm | |
| Standards/Approvals | No | |
| Depth | 103.3mm | |
| Height | 174.9mm | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 10mV/div | |
| Maximum Time Base | 100s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Plug Type | USB | |
| Power Source | Mains | |
| Display Type | TFT LCD | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 4 | ||
Model Number TBS2074B | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Memory Depth 5Mpts | ||
Screen Size 9 in | ||
Series TBS2000B | ||
Width 372.4mm | ||
Standards/Approvals No | ||
Depth 103.3mm | ||
Height 174.9mm | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 10mV/div | ||
Maximum Time Base 100s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Plug Type USB | ||
Power Source Mains | ||
Display Type TFT LCD | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- CN
Tektronix TBS2074B Bench Oscilloscope, 70MHz, 4 Analogue Channels
The new TBS2000B Digital Storage Oscilloscope is great at performing an oscilloscope's most important jobs - looking at and measuring signals. See more with its bigger 9-inch display with 15 horizontal divisions for more time per screen and 5M Record length to capture long time windows. Dedicated controls provide quick access to important settings, so you can evaluate signals faster. The large display also offers more room for measurement results and menu information. The Zoom function lets you quickly pan through the Record and zoom in to see signal details. The new on screen cursors overlay the cursor measurements on the screen making them intuitive to read and understand. Measure more with handy cursors and powerful 32 automatic measurements. Share more with Wi-fi connectivity and 100-BaseT Ethernet port. This affordable scope delivers the performance you need. With great new features including HelpEverywhere onscreen tips, the TBS2000B oscilloscope is the perfect choice for universities and embedded design labs. Our TekVPI® probe Interface supports traditional passive BNC probes, but also enables wide application coverage with the latest Active voltage probes and current probes.
If you're looking for an oscilloscope with serial decode or function generator, learn about the 2 Series MSO touchscreen mixed signal oscilloscope with 2 and 4 channels available up to 200Mhz.
Features and Benefits
• 5 Year warranty
• 5M point Record length, 200 MHz bandwidth, and 2GS/s sample rate capture and display significantly more signal to debug and validate designs faster.
• 9-inch WVGA colour display with 15 horizontal grids shows 50% more signal
• 32 automated measurements, and FFT function for quick waveform analysis
• Search and Mark features for easy identification of events that occur in the acquired waveform
• New lower noise front end design offers lower random noise, better signal integrity and more accurate measurements.
• TekVPI™ probe Interface supports wide range of active, differential, and current probes with automatic scaling and units.
• On-waveform cursor readouts with search and mark features enable easy identification of events that occur in the acquired waveform.
• First oscilloscope with Wi-Fi support via a USB Wi-Fi dongle. It also has 2 USB host ports and 100-BaseT Ethernet port making it easier to share and collaborate.
• The instrument user Interface and the front panel overlay is translated into 10 languages.
• HelpEverywhere provides helpful on-screen tips for new users.
• Built-in Educational Courseware - Educators can disable the autoset, cursors, and automated measurements to facilitate teaching Basic concepts.
• Bandwidth is field-upgradeable.
• Enable remote-hybrid learning with TekScope™software and TekDrive collaborative workspace
Accessories
3 Series Accessories
RS Stock No. 7286740 ACD4000B - Soft Carry Case
RS Stock No. 1232754 TEK-USB-WIFI - WiFi Module
RS Stock No. 6978823 TEK-DPG - Deskew Pulse Generator Signal Source
RS Stock No. 113143 TEK USB-488 - GPIB to USB Adapter
Probes Options
RS Stock No. 7962696 TCP0020 Current Probe
RS Stock No. 7810807 TCP0030A Current Probe
RS Stock No. 7527357 THDP0200 Differential Probe
RS Stock No. 7260035 TPP0100 Passive Probe
RS Stock No. 7973396 TPP0250 Passive Probe
Software Updates
Most Popular Software Options
TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software
TekDrive www.tek.com/en/products/software/tekdrive
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
Applications
Embedded Design
Embedded Serial Bus Analysis
Power Measurements and Analysis
Electromagnetic Interference (EMI) Troubleshooting
Education
Manufacturing test/troubleshooting
Related links
- Tektronix TBS2000B Series 70 MHz Bench Oscilloscope RSCAL
- Tektronix TBS2000B Series 70 MHz Bench Oscilloscope UKAS
- Tektronix TBS2000B Series 100 MHz Bench Oscilloscope, 4 Channels
- Tektronix TBS2000B Series 200 MHz Bench Oscilloscope, 4 Channels
- Tektronix TBS2000B Series 100 MHz Bench Oscilloscope UKAS
- Tektronix TBS2000B Series 100 MHz Bench Oscilloscope RSCAL
- Tektronix TBS2000B Series 200 MHz Bench Oscilloscope UKAS
- Tektronix TBS2000B Series 200 MHz Bench Oscilloscope RSCAL

