PicoScope 4000A Series, 20 MHz PC Based PC Oscilloscope 8-Channel, UKAS
- RS Stock No.:
- 218-3862
- Mfr. Part No.:
- PicoScope 4824A
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€2,839.01
(exc. VAT)
€3,491.98
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,839.01 |
*price indicative
- RS Stock No.:
- 218-3862
- Mfr. Part No.:
- PicoScope 4824A
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | PC Oscilloscope | |
| Bandwidth | 20MHz | |
| Number of Channels | 8 | |
| Model Number | PicoScope 4824A | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 4000A | |
| Length | 190mm | |
| Standards/Approvals | RoHS, WEEE | |
| Width | 170mm | |
| Height | 40mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | USB | |
| Minimum Time Base | 20ns/div | |
| Vertical Resolution | 12 bit | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Rise Time | 17.5ns | |
| Maximum Time Base | 5000s/div | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type PC Oscilloscope | ||
Bandwidth 20MHz | ||
Number of Channels 8 | ||
Model Number PicoScope 4824A | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 4000A | ||
Length 190mm | ||
Standards/Approvals RoHS, WEEE | ||
Width 170mm | ||
Height 40mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source USB | ||
Minimum Time Base 20ns/div | ||
Vertical Resolution 12 bit | ||
Minimum Vertical Sensitivity 2mV/div | ||
Rise Time 17.5ns | ||
Maximum Time Base 5000s/div | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
PicoScope 4000A Series Pc Oscilloscope, 20MHz Bandwidth, 8 Channels - PicoScope 4824A
This PC oscilloscope is a USB-powered, PC-based instrument designed for multi-channel signal acquisition and analysis. It connects via USB to provide waveform capture and measurement capabilities suitable for bench and field diagnostics. The unit supports a wide range of vertical sensitivities and timebases to accommodate low-voltage signal work and slower system monitoring within a Compact form factor.
Features and Benefits:
• 12‑bit vertical resolution oscilloscope for finer amplitude detail
• 2mV/div sensitivity oscilloscope enabling low-level signal detection
• 20ns/div timebase oscilloscope for fast timing measurements
• 17.5ns rise time scope to capture Rapid signal edges
• USB-powered PC-based oscilloscope for portable workstation use
• 2mV/div sensitivity oscilloscope enabling low-level signal detection
• 20ns/div timebase oscilloscope for fast timing measurements
• 17.5ns rise time scope to capture Rapid signal edges
• USB-powered PC-based oscilloscope for portable workstation use
Applications
• Suitable for multi-channel mixed-signal debugging
• Used for laboratory waveform characterisation tasks
• Ideal for electronics maintenance and fault tracing
• Can be used for long-duration signal logging
• Used for laboratory waveform characterisation tasks
• Ideal for electronics maintenance and fault tracing
• Can be used for long-duration signal logging
How many input channels are available and how does that help?
It provides eight independent channels allowing simultaneous capture of multiple signals for comparative timing and phase analysis.
What vertical range can be selected for different signal amplitudes?
The instrument offers settings from 2mV/div up to 10V/div to accommodate both millivolt-level and high-voltage waveform measurements.
What timebase range supports slow and long-duration captures?
Timebase selection spans down to 20ns/div and up to 5000s/div for both high-speed events and prolonged monitoring.
How is the device powered and interfaced during operation?
It draws power via USB and uses a USB Interface to transfer data to a host PC for display and storage.
What are the unit's physical dimensions for workspace planning?
The enclosure measures 40mm height, 190mm length and 170mm width.
Related links
- PicoScope 4000A Series, 20 MHz PC Based PC Oscilloscope 8-Channel
- PicoScope 4000A Series RSCAL
- PicoScope 4000A Series UKAS
- PicoScope 4000A Series UKAS
- PicoScope 4000A Series, 20 MHz PC Based PC Oscilloscope 4-Channel
- PicoScope 4000A Series RSCAL
- PicoScope 4000A Series, 20 MHz PC Based PC Oscilloscope 2-Channel
- PicoScope 4000A Series RSCAL

