Teledyne LeCroy T3DSO3000 Series, 500 MHz Bench Oscilloscope 16-Channel, RSCAL
- RS Stock No.:
- 224-1778
- Mfr. Part No.:
- T3DSO3504-PROMO-1
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€11,558.27
(exc. VAT)
€14,216.67
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,558.27 |
*price indicative
- RS Stock No.:
- 224-1778
- Mfr. Part No.:
- T3DSO3504-PROMO-1
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 16 | |
| Model Number | T3DSO3504 | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | T3DSO3000 | |
| Width | 144mm | |
| Standards/Approvals | No | |
| Height | 231mm | |
| Rise Time | 0.7ns | |
| Minimum Time Base | 0.5ns/div | |
| Maximum Time Base | 1000s/div | |
| Calibrated | RSCAL | |
| Vertical Resolution | 8 bit, 11 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 16 | ||
Model Number T3DSO3504 | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series T3DSO3000 | ||
Width 144mm | ||
Standards/Approvals No | ||
Height 231mm | ||
Rise Time 0.7ns | ||
Minimum Time Base 0.5ns/div | ||
Maximum Time Base 1000s/div | ||
Calibrated RSCAL | ||
Vertical Resolution 8 bit, 11 bit | ||
Power Source Mains | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy, T3DSO3504, FULLY LOADED, 16 Channel Mixed Signal Oscilloscope, 500 MHz, 4 Channels
Teledyne LeCroy's new T3DSO3504 Oscilloscope is a four channel model with analog bandwidth of 500 MHz. The model also comes with 16 channel Mixed Signal capability as standard. The T3DSO3504 offers a maximum sample rate of 5 GSa/s, and a maximum memory depth of 250 Mpts in half channel mode. The T3DSO3504 model incorporate two 5 GSa/s ADCs and two 250 Mpts memory modules. When all channels are enabled, each channel has sample rate of 2.5 GSa/s and a standard record length of 125 Mpts. When only a single channel per ADC is active, the maximum sample rate is 5 GSa/s and the maximum record length is 250 Mpts. For ease-of-use, the most commonly used funcons can be accessed with its user-friendly front panel capacitive touch screen design. The T3DSO3504 model comes fully loaded with all Trigger/Decode options as standard alongside Power Analysis and Bode Plot capability.
Features & Benefits
4 analogue plus 16 digtal channels as standard
500 MHz bandwidth
Serial Bus Trigger and Decode options as standard – I2C, SPI, UART, CAN, LIN, CAN FD, I2S, MIL-1553B, FlexRay
SENT & MANCHESTER decode as standard
Power Analysis software as standard
Long Capture – 125 Mpts/Ch or 250 Mpts interleaved
Bode Plot as standard
Zone Triggering capability. Up to 2 zones with user defined intersect / not intersect events
Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)
Up to 5 GS/s Sample Rate
Large 10.1Colour TFT LCD Display
25 MHz function / arbitrary waveform generator software as standard. Requires T3DSO1000-FGMOD-A Module (215-1101)
Applications
Educational laboratories
Electronics troubleshooting and measurement
Embedded electronics
Mixed-signal and video designing
Automotive electronics
Data analysis
The T3DSO31004 digital, Mixed Signal oscilloscope is used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are
Need Additional Accessories?
T3DSO1000-FGMOD-A AWG Module (215-1101)
Related links
- Teledyne LeCroy T3DSO3000 Series, 500 MHz Bench Oscilloscope 16-Channel
- Teledyne LeCroy T3DSO3000 Series UKAS
- Teledyne LeCroy T3DSO3000 Series RSCAL
- Teledyne LeCroy T3DSO3000 Series RSCAL
- Teledyne LeCroy T3DSO3000 Series, 350 MHz Bench Oscilloscope 16-Channel
- Teledyne LeCroy T3DSO3000 Series, 200 MHz Bench Oscilloscope 16-Channel
- Teledyne LeCroy T3DSO3000 Series UKAS
- Teledyne LeCroy T3DSO3000 Series UKAS

