Fluke ScopeMeter III Series, Fluke 190-062, 60 MHz Portable Oscilloscope, 2 Channels, RSCAL

Subtotal (1 unit)*

€4,374.06

(exc. VAT)

€5,380.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,374.06

*price indicative

RS Stock No.:
230-5721
Mfr. Part No.:
FLUKE-190-062-III
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Oscilloscope

Bandwidth

60MHz

Number of Channels

2

Model Number

Fluke 190-062

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Memory Depth

30kpts

Interface Type

USB

Screen Size

6 in

Series

ScopeMeter III

Width

70mm

Depth

192mm

Standards/Approvals

No

Maximum Time Base

4s/div

Rise Time

5.8ns

Maximum Vertical Sensitivity

100V/div

Minimum Vertical Sensitivity

2mV/div

Minimum Time Base

10ns/div

Battery Type

Rechargeable Lithium-ion

Calibrated

RSCAL

Plug Type

USB

Vertical Resolution

8 bit

Display Type

LCD

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Power Source

Battery, Mains

COO (Country of Origin):
RO

Fluke ScopeMeter III Series Oscilloscope, 60 MHz Bandwidth, 2 Analogue Channels - FLUKE-190-062-III


This portable oscilloscope is designed for professionals in the automation, electronics, and mechanical industries. With a bandwidth of 60MHz and a Compact form factor measuring 265 x 192 x 70 mm, it combines convenience and functionality. The device features a digital storage Interface and offers two analogue channels, making it suitable for various measurement applications.

Features & Benefits


• High-speed sampling at 625 Msps for accurate waveform analysis
• USB Interface facilitates easy data transfer and connectivity
• 8-bit vertical resolution ensures clear signal representation
• Safety ratings of CAT III 1000V/CAT IV 600V provide reliable usage

Applications


• Used for troubleshooting and analysing electrical signals
• Ideal for capturing transient events in automated systems
• Utilised in field testing of communication devices
• Perfect for maintenance and diagnostics in electrical engineering
• Effective in research and development of electronic products

How does the memory depth enhance usability in field applications?


The 30kpts memory depth allows for detailed signal capturing and analysis during fieldwork, which is essential for diagnosing complex electrical issues.

What types of signals can be measured with this oscilloscope?


It can measure both periodic and transient signals, making it versatile for various applications, including signal integrity testing in electronics.

What advantages does being battery-powered offer in practical scenarios?


Being battery-powered ensures mobility and independence from mains power, facilitating measurements in locations where power sources are unavailable or impractical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy