Fluke ScopeMeter III Series, Fluke 190-204, 200 MHz Portable Oscilloscope, 4 Channels, UKAS
- RS Stock No.:
- 230-5775
- Mfr. Part No.:
- FLUKE-190-204-III
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€6,897.34
(exc. VAT)
€8,483.73
(inc. VAT)
- 2 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | €6,897.34 |
*price indicative
- RS Stock No.:
- 230-5775
- Mfr. Part No.:
- FLUKE-190-204-III
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | Fluke 190-204 | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Memory Depth | 30kpts | |
| Interface Type | USB | |
| Screen Size | 6 in | |
| Series | ScopeMeter III | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Depth | 192mm | |
| Height | 265mm | |
| Maximum Vertical Sensitivity | 100V/div | |
| Rise Time | 1.7ns | |
| Maximum Time Base | 4s/div | |
| Minimum Time Base | 2ns/div | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Power Source | Mains, Battery | |
| Battery Life | 7h | |
| Display Type | Colour Display Screen | |
| Vertical Resolution | 8 bit | |
| Plug Type | USB | |
| Battery Type | Rechargeable Lithium-ion | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number Fluke 190-204 | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Memory Depth 30kpts | ||
Interface Type USB | ||
Screen Size 6 in | ||
Series ScopeMeter III | ||
Width 70mm | ||
Standards/Approvals No | ||
Depth 192mm | ||
Height 265mm | ||
Maximum Vertical Sensitivity 100V/div | ||
Rise Time 1.7ns | ||
Maximum Time Base 4s/div | ||
Minimum Time Base 2ns/div | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Power Source Mains, Battery | ||
Battery Life 7h | ||
Display Type Colour Display Screen | ||
Vertical Resolution 8 bit | ||
Plug Type USB | ||
Battery Type Rechargeable Lithium-ion | ||
Minimum Vertical Sensitivity 2mV/div | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 200MHz Bandwidth, 4 Analogue Channels - FLUKE-190-204-III
Features & Benefits
• Digital storage technology ensures reliable signal analysis
• USB Interface allows easy data transfer and connectivity
• Battery-powered design supports operation in remote locations
• Suitable for CAT III 1000V and CAT IV 600V environments
Applications
• Effective in maintenance and repair tasks across various industries
• Ideal for testing and validating automated equipment
• Utilised for in-depth analysis of complex waveforms in research
How does the display enhance usability during measurements?
What is the significance of the input impedance?
How does the memory depth affect measurement capabilities?
Related links
- Fluke ScopeMeter III Series 4 Channels, UKAS
- Fluke ScopeMeter III Series 4 Channels, RSCAL
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series 2 Channels, UKAS
- Fluke ScopeMeter III Series 4 Channels, UKAS
- Fluke ScopeMeter III Series 4 Channels, UKAS
- Fluke ScopeMeter III Series 2 Channels, UKAS
- Fluke ScopeMeter III Series 2 Channels, UKAS

