Rohde & Schwarz RTB2000 Series, 300 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 231-0102
- Mfr. Part No.:
- RTB2K-COM4
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€4,823.74
(exc. VAT)
€5,933.20
(inc. VAT)
Limited stock
- 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,823.74 |
*price indicative
- RS Stock No.:
- 231-0102
- Mfr. Part No.:
- RTB2K-COM4
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 300MHz | |
| Number of Channels | 4 | |
| Model Number | RTB2K-COM4 | |
| Oscilloscope Type | Bench | |
| Interface Type | UART/RS232 | |
| Series | RTB2000 | |
| Standards/Approvals | No | |
| Height | 249mm | |
| Width | 427mm | |
| Rise Time | 1.75ns | |
| Vertical Resolution | 10 bit | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Calibrated | UKAS | |
| Maximum Time Base | 500s/div | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 300MHz | ||
Number of Channels 4 | ||
Model Number RTB2K-COM4 | ||
Oscilloscope Type Bench | ||
Interface Type UART/RS232 | ||
Series RTB2000 | ||
Standards/Approvals No | ||
Height 249mm | ||
Width 427mm | ||
Rise Time 1.75ns | ||
Vertical Resolution 10 bit | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Calibrated UKAS | ||
Maximum Time Base 500s/div | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTB2000 Series RTB-2002 Oscilloscope Bundle
Rohde & Schwarz offer this large inclusion bundle of Oscilloscope, software upgrades and accessories.
The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1-inch colour touchscreen. These features combined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, for measurement, troubleshooting, embedded designs during development and for production or service departments. This series of oscilloscopes offer the largest (10.1 inch) capacitive touch display with the highest resolution of 1280 X 800 pixel in its class. The touch screen allows quick navigation in pop-up menus, easily adjust scaling, zoom in or to move a waveform and even annotate the display and take screenshots. It features special display modes, inverse brightness, and waveform colour modes for analog channels. It works just like your smartphone touch screen.
The R&S®RTB2000 series give users more than just an oscilloscope. It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient.
The Rohde & Schwarz RTB2000 oscilloscopes can be adapted by the installation of software updates included in this bundle. These updates apply to triggering and decoding of serial protocols and the history and segmented memory mode. The waveform and pattern generator and the MSO capabilities model dependent, are built-in and just need to be activated, the bandwidth can also be upgraded to 300MHz with the included upgrade, making functional retrofitting very easy.
Included in this bundle:
143-9327 - RTB2004: Oscilloscope, 4 channels, 300 MHz
143-9334 - RTB-B1: Oscilloscope Module, Mixed Signal Upgrade (MSO)
143-9335 - RTB-B6: Oscilloscope Software, 4-Bit Pattern Generator, Waveform Generator
143-9341 - RTB-B243: Oscilloscope Software, 300 MHz Bandwidth Upgrade
143-9329 - RTB-K1: I2C/SPI Trigger & Decode
143-9330 - RTB-K2: UART/RS232 Trigger & Decode
143-9331 - RTB-K3: CAN/LIN Trigger & Decode
143-9332 - RTB-K15: History & Segmented Memory Module
184-9849 - RTB-K36: Oscilloscope Software, Bode Plot Analysis
Features and Benefits:
• Performance: Bandwidths up to 1 GHz;• Up to 10.1 WXGA Touchscreen Display;• Channels: Up to 4 analog/16 digital (MSO);• Sample Rate: Up to 5 Gsample/s;• Memory: Up to 1 Gsample segmented memory;• Up to 10-bit ADC;• 2 33/actual sampling rate;• reference signal up to 4;• Software upgrades included
Related links
- Rohde & Schwarz RTB2000 Series, 300 MHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz RTB2000 Series RSCAL
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series UKAS

