Keysight Technologies InfiniiVision 3000G X Series, 1 GHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 237-2380
- Distrelec Article No.:
- 302-47-636
- Mfr. Part No.:
- DSOX3104G
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€19,621.00
(exc. VAT)
€24,133.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19,621.00 |
*price indicative
- RS Stock No.:
- 237-2380
- Distrelec Article No.:
- 302-47-636
- Mfr. Part No.:
- DSOX3104G
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Model Number | DSOX3104G | |
| Oscilloscope Type | Bench | |
| Series | InfiniiVision 3000G X | |
| Standards/Approvals | No | |
| Width | 381mm | |
| Height | 204mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Time Base | 50s/div | |
| Rise Time | 450ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 500ps/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Model Number DSOX3104G | ||
Oscilloscope Type Bench | ||
Series InfiniiVision 3000G X | ||
Standards/Approvals No | ||
Width 381mm | ||
Height 204mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Time Base 50s/div | ||
Rise Time 450ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 500ps/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
- COO (Country of Origin):
- MY
DSOX3104G – InfiniiVision 3000G X-Series Oscilloscope
The DSOX3104G from Keysight Technologies is part of the high performance InfiniiVision 3000G X-series oscilloscopes and has a bandwidth of 1GHz.
If you are looking for a high-performance, feature-rich oscilloscope that combines digital and analog measurement capabilities, the DSOX3104G will be your instrument of choice. These versatile digital instruments can help you maintain high test speed and flexibilty in the most complex applications and provides engineers with a flexible solution for collecting performance and debug information from todays complex embedded systems. The instrument delivers the industrys best visualisation technology, as well as exceptional data capture properties and precise waveform measurements.
These oscilloscopes offer high-end technology in a small form factor. Its intuitive touch user-interface, industry-leading waveform update rate, zone trigger and standard features enables you to capture and isolate elusive glitches which cannot be performed on other scopes.
The Keysight Technologies has InfiniiVision 3000G X-series oscilloscopes with bandwidth of 1 GHz offer high-end technology in a small form factor. Its intuitive touch user-interface, industry-leading waveform update rate, and zone trigger can capture and isolate elusive glitches. This oscilloscope has 4 analog channel.
Features and Benefits:
High performance mask and measurement limit testing enabled in hardware
Frequency response analysis
Best in usability
Designed for touch operation to simplify use
Waveform and measurement histograms
Built-in function, arbitrary waveform generator
Applications
The Keysight Technologies InfiniiVision 3000G X series Oscilloscopes can be used in many testing, debugging, troubleshooting and measurement applications where the data is real time and requires a high bandwidth source voltage.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000G X Series UKAS
- Keysight Technologies InfiniiVision 3000G X Series RSCAL
- Keysight Technologies InfiniiVision 3000G X Series RSCAL
- Keysight Technologies InfiniiVision 3000G X Series, 1 GHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 1 GHz Bench Oscilloscope 20-Channel
- Keysight Technologies InfiniiVision 3000G X Series UKAS
- Keysight Technologies InfiniiVision 3000G X Series UKAS
- Keysight Technologies InfiniiVision 3000G X Series RSCAL

