Keysight Technologies InfiniiVision 3000G X Series, 200 MHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 237-2446
- Mfr. Part No.:
- DSOX3024G
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€6,778.06
(exc. VAT)
€8,337.01
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 March 2027
- Plus 2 unit(s) shipping from 29 March 2027
- Plus 1 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,778.06 |
*price indicative
- RS Stock No.:
- 237-2446
- Mfr. Part No.:
- DSOX3024G
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX3024G | |
| Oscilloscope Type | Bench | |
| Series | InfiniiVision 3000G X | |
| Height | 204mm | |
| Width | 381mm | |
| Standards/Approvals | No | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 50s/div | |
| Rise Time | 1.75ns | |
| Minimum Time Base | 2ns/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number DSOX3024G | ||
Oscilloscope Type Bench | ||
Series InfiniiVision 3000G X | ||
Height 204mm | ||
Width 381mm | ||
Standards/Approvals No | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated RSCAL | ||
Maximum Time Base 50s/div | ||
Rise Time 1.75ns | ||
Minimum Time Base 2ns/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- MY
DSOX3024G – InfiniiVision 3000G X-Series Oscilloscope
The DSOX3024G from Keysight Technologies is part of the high performance InfiniiVision 3000G X-series oscilloscopes and has a bandwidth of 200MHz.
If you are looking for a high-performance, feature-rich oscilloscope that combines digital and analog measurement capabilities, the DSOX3024G will be your instrument of choice. These versatile digital instruments can help you maintain high test speed and flexibilty in the most complex applications and provides engineers with a flexible solution for collecting performance and debug information from todays complex embedded systems. The instrument delivers the industrys best visualisation technology, as well as exceptional data capture properties and precise waveform measurements.
These oscilloscopes offer high-end technology in a small form factor. Its intuitive touch user-interface, industry-leading waveform update rate, zone trigger and standard features enables you to capture and isolate elusive glitches which cannot be performed on other scopes.
The Keysight Technologies has InfiniiVision 3000G X-series oscilloscopes with bandwidth of 200 MHz offer high-end technology in a small form factor. Its intuitive touch user-interface, industry-leading waveform update rate, and zone trigger can capture and isolate elusive glitches. This oscilloscope has 4 analog channel.
Features and Benefits:
High performance mask and measurement limit testing enabled in hardware
Frequency response analysis
Best in usability
Designed for touch operation to simplify use
Waveform and measurement histograms
Built-in function, arbitrary waveform generator
Applications
The Keysight Technologies InfiniiVision 3000G X series Oscilloscopes can be used in many testing, debugging, troubleshooting and measurement applications where the data is real time and requires a high bandwidth source voltage.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000G X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000G X Series UKAS
- Keysight Technologies InfiniiVision 3000G X Series RSCAL
- Keysight Technologies InfiniiVision 3000G X Series RSCAL
- Keysight Technologies InfiniiVision 3000G X Series RSCAL
- Keysight Technologies InfiniiVision 3000G X Series RSCAL
- Keysight Technologies InfiniiVision 3000G X Series RSCAL
- Keysight Technologies InfiniiVision 3000G X Series RSCAL

