BK Precision BK Series, 100 MHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 237-7287
- Distrelec Article No.:
- 302-40-575
- Mfr. Part No.:
- BK2194
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
€681.79
(exc. VAT)
€838.60
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €681.79 |
*price indicative
- RS Stock No.:
- 237-7287
- Distrelec Article No.:
- 302-40-575
- Mfr. Part No.:
- BK2194
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C, LIN, SPI, UART | |
| Series | BK | |
| Height | 151mm | |
| Width | 312mm | |
| Standards/Approvals | No | |
| Rise Time | 3.5ps | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 2ns/div | |
| Power Source | USB | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 100s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C, LIN, SPI, UART | ||
Series BK | ||
Height 151mm | ||
Width 312mm | ||
Standards/Approvals No | ||
Rise Time 3.5ps | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 2ns/div | ||
Power Source USB | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 100s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
- COO (Country of Origin):
- CN
BK2194 Digital Storage Oscilloscope
The BK2194 is a digital storage oscilloscope manufactured by B&K Precision. It's a versatile instrument used in various fields, including electronics, engineering, and research, to measure and analyse electrical signals.
The BK2194 combines performance and Value all in one portable solution. This oscilloscope provides 100 MHz of bandwidth in a 4-channel configuration with a maximum sample rate of 1 GSa/s and a maximum memory depth of 14 Mpts. The 2194 comes equipped with a 7" widescreen display and extensive features including segmented acquisition, FTT and serial decoding for five different communication protocols. This model is the Ideal solution for educational settings and hobbyists.
Features:
100 MHz bandwidth
4 analog channels
Maximum sample rate: 1 GSa/s (Giga samples per second)
Maximum memory depth: 14 Mpts (Mega points)
Waveform capture rates up to 100,000 (normal mode) and 400,000 (sequence mode) waveforms per second
Display - 7" TFT-LCD with 800 x 480 resolution
Triggering - Versatile triggering options, including Pulse width, line-selectable video, and serial triggering
Segmented acquisition stores up to 80,000 frames
Serial decoding -supports decoding of I2C, SPI, UART, CAN, and LIN protocols
FFT (Fast Fourier Transform) - provides frequency domain analysis of signals and 7 additional math operations
Masking tool with adjustable limits for pass/fail testing
LAN and USBTMC compliant device ports for PC connectivity
USB host port for saving and recalling waveform setups, data, and screenshots
What does the BK2194 do?
Captures and stores waveforms - records electrical signals as waveforms, allowing you to examine their shape, amplitude, frequency, and other characteristics.
Provides real-time measurements - displays waveforms in real-time, enabling you to observe and analyse signals as they occur.
Offers Advanced analysis featured - includes functions like FFT (Fast Fourier Transform) for frequency domain analysis, math operations for waveform manipulation, and serial decoding for analysing digital communication protocols.
Typical Applications:
The BK2194 is a versatile and indispensable tool for anyone working with electrical signals. Oscilloscopes can be used for:
Troubleshooting electronic circuits to help identify and diagnose problems in electronic circuits by visualising and analysing signals
Designing and testing electronic components
Research and development - provides insights into the behaviour of electrical signals
Education and training - for teaching electronics and electrical engineering concepts
Related links
- BK Precision BK Series RSCAL
- BK Precision BK Series UKAS
- BK Precision 2560B Series, 100 MHz Bench Oscilloscope 4-Channel
- BK Precision 2560B Series RSCAL
- BK Precision 2560B Series UKAS
- BK Precision 2560B Series, 350 MHz Bench Oscilloscope 4-Channel
- BK Precision 2560B Series RSCAL
- BK Precision 2560B Series UKAS


