Rohde & Schwarz MXO 4 Series, 350 MHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 252-3185
- Distrelec Article No.:
- 303-31-117
- Mfr. Part No.:
- MXO44-243
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€16,082.57
(exc. VAT)
€19,781.56
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16,082.57 |
*price indicative
- RS Stock No.:
- 252-3185
- Distrelec Article No.:
- 303-31-117
- Mfr. Part No.:
- MXO44-243
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 4 | |
| Model Number | MXO44-243 | |
| Oscilloscope Type | Bench | |
| Series | MXO 4 | |
| Standards/Approvals | No | |
| Vertical Resolution | 12 bit | |
| Power Source | Mains | |
| Rise Time | 21ns | |
| Maximum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 4 | ||
Model Number MXO44-243 | ||
Oscilloscope Type Bench | ||
Series MXO 4 | ||
Standards/Approvals No | ||
Vertical Resolution 12 bit | ||
Power Source Mains | ||
Rise Time 21ns | ||
Maximum Vertical Sensitivity 1mV/div | ||
- COO (Country of Origin):
- RO
The Rohde & Schwarz oscilloscope utilize leading-edge technologies to achieve fast and accurate results. Custom technology and innovative features in oscilloscope quickly boost the understanding of circuit behaviour. Wide range of analysis functions accelerated by hardware for real-time performance, including math and measurements. Innovative dual-path protocol analysis ensures protocol packets decode and trigger correctly regardless of sample rate settings for the waveform acquisitions.
Up to 5 Gsample/s sample rate
Standard memory of 400 Mpoints per channel
12-bit ADC at all sample rates
18-bit architecture with HD mode
Precise digital trigger
Related links
- Rohde & Schwarz MXO 4 Series, 500 MHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz MXO 4 Series, 200 MHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz MXO 4 Series, 1 GHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz MXO 4 Series UKAS
- Rohde & Schwarz MXO 4 Series RSCAL
- Rohde & Schwarz RTM3000 Series, 350 MHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series RSCAL

