Teledyne LeCroy WaveSurfer 3000z Series, 500 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 264-6588
- Mfr. Part No.:
- WaveSurfer 3054 Promo1
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€10,307.90
(exc. VAT)
€12,678.72
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €10,307.90 |
*price indicative
- RS Stock No.:
- 264-6588
- Mfr. Part No.:
- WaveSurfer 3054 Promo1
- Manufacturer:
- Teledyne LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | WaveSurfer 3054 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, LIN, RS232, SPI, UART, USB | |
| Series | WaveSurfer 3000z | |
| Width | 380mm | |
| Standards/Approvals | CAN/CSA C22.2 61010-1-12, EMC 2014/30/EU, EN 61326-1:2013, EN 61326-2-1:2013, RoHS, UL 61010-1, UL 61010-2-030:2010 | |
| Height | 270mm | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit, 11 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | UKAS | |
| Maximum Time Base | 100s/div | |
| Rise Time | 800ps | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number WaveSurfer 3054 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, LIN, RS232, SPI, UART, USB | ||
Series WaveSurfer 3000z | ||
Width 380mm | ||
Standards/Approvals CAN/CSA C22.2 61010-1-12, EMC 2014/30/EU, EN 61326-1:2013, EN 61326-2-1:2013, RoHS, UL 61010-1, UL 61010-2-030:2010 | ||
Height 270mm | ||
Power Source Mains | ||
Vertical Resolution 8 bit, 11 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated UKAS | ||
Maximum Time Base 100s/div | ||
Rise Time 800ps | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 10V/div | ||
- COO (Country of Origin):
- CN
The WaveSurfer 3000z promotional mixed signal oscilloscopes are powerful and versatile with multi-instruments and measurement capabilities to ensure they're tailored for any need. With an easy to use 10.1-inch touchscreen built for simplicity and an effortless interface, you'll find this mixed signal oscilloscope a breeze to use. Furthermore, the WaveSurfer includes future-proofing with upgradable bandwidth and upgradable software and hardware in the field, to make your user experience that much easier. Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
Educational laboratories, Electronics troubleshooting and measurement, Embedded electronics, Mixed-signal and video designing, Automotive electronics, Data analysis
Related links
- Teledyne LeCroy WaveSurfer 3000z Series UKAS
- Teledyne LeCroy WaveSurfer 3000z Series, 500 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 3000z Series RSCAL
- Teledyne LeCroy WaveSurfer 3000z Series UKAS
- Teledyne LeCroy WaveSurfer 3000z Series UKAS
- Teledyne LeCroy WaveSurfer 3000z Series UKAS
- Teledyne LeCroy WaveSurfer 4000HD Series UKAS
- Teledyne LeCroy WaveSurfer 4000HD Series UKAS

