Tektronix MSO46B Series, MSO46B, 1.5 GHz Bench Mixed Signal Oscilloscope, 6 Channels
- RS Stock No.:
- 274-4800
- Distrelec Article No.:
- 304-06-780
- Mfr. Part No.:
- MSO46B 4-BW-1500
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
€40,440.00
(exc. VAT)
€49,741.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40,440.00 |
*price indicative
- RS Stock No.:
- 274-4800
- Distrelec Article No.:
- 304-06-780
- Mfr. Part No.:
- MSO46B 4-BW-1500
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Mixed Signal Oscilloscope | |
| Bandwidth | 1.5GHz | |
| Number of Channels | 6 | |
| Model Number | MSO46B | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 128Mpts | |
| Screen Size | 13.3 in | |
| Series | MSO46B | |
| Width | 405mm | |
| Standards/Approvals | CE, CSA | |
| Height | 287mm | |
| Vertical Resolution | 12 bit | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Power Source | Mains | |
| Plug Type | US | |
| Rise Time | 6ns | |
| Maximum Time Base | 1000s/div | |
| Minimum Time Base | 20ns | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Mixed Signal Oscilloscope | ||
Bandwidth 1.5GHz | ||
Number of Channels 6 | ||
Model Number MSO46B | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 128Mpts | ||
Screen Size 13.3 in | ||
Series MSO46B | ||
Width 405mm | ||
Standards/Approvals CE, CSA | ||
Height 287mm | ||
Vertical Resolution 12 bit | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Power Source Mains | ||
Plug Type US | ||
Rise Time 6ns | ||
Maximum Time Base 1000s/div | ||
Minimum Time Base 20ns | ||
- COO (Country of Origin):
- CN
The Tektronix mixed signal oscilloscope which offers better visibility into complex systems by offering four channel models with a 13.3 inch high definition 1,920 x 1,080 display. It has many applications such as embedded systems, three phase power electronics, automotive electronics, power supply design, and dc to dc power converters.
8 digit frequency counter
Threshold resolution 10 mV
Related links
- Tektronix MSO46B 4-BW Series 1.5 GHz Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO46B 4-BW Series 1.5 GHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO46B Series 500 MHz Bench Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO46B Series 200 MHz Bench Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO46B Series 350 MHz Bench Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO46B Series 1 GHz Bench Mixed Signal Oscilloscope, 54 Channels
- Tektronix MSO46B Series 1 GHz Bench Mixed Signal Oscilloscope UKAS
- Tektronix MSO46B Series 1 GHz Bench Mixed Signal Oscilloscope RSCAL

