Keysight Technologies 4000 g Series, 500 MHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 279-1524
- Mfr. Part No.:
- MSOX4054G
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€25,400.06
(exc. VAT)
€31,242.07
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25,400.06 |
*price indicative
- RS Stock No.:
- 279-1524
- Mfr. Part No.:
- MSOX4054G
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | MSOX4054G | |
| Oscilloscope Type | Bench | |
| Interface Type | GPIB, LAN, USB, USB 2.0, VGA | |
| Series | 4000 g | |
| Standards/Approvals | No | |
| Length | 156mm | |
| Width | 454mm | |
| Height | 275mm | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 700ps | |
| Maximum Time Base | 50s/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number MSOX4054G | ||
Oscilloscope Type Bench | ||
Interface Type GPIB, LAN, USB, USB 2.0, VGA | ||
Series 4000 g | ||
Standards/Approvals No | ||
Length 156mm | ||
Width 454mm | ||
Height 275mm | ||
Minimum Time Base 1ns/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 700ps | ||
Maximum Time Base 50s/div | ||
- COO (Country of Origin):
- MY
The Key sight Technologies mixed signal oscilloscope with 12.1-inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering, 1-million-waveforms/sec update rate. It has Mega Zoom IV smart memory technology, and standard segmented memory.
Isolate signals in seconds with exclusive Zone touch triggering
Capture more data with 4 Mpts memory and standard segmented memory
See more signal detail with 1,000,000 wfms/s update rate
3-year warranty
Note
Manufacturers Warranty
Related links
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series, 500 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies 4000 g Series UKAS
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series, 500 MHz Bench Oscilloscope 16-Channel

