Keysight Technologies 4000 g Series, 1.5 GHz Bench Oscilloscope 16-Channel
- RS Stock No.:
- 279-1545
- Distrelec Article No.:
- 304-07-329
- Mfr. Part No.:
- MSOX4154G
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€33,271.00
(exc. VAT)
€40,923.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33,271.00 |
*price indicative
- RS Stock No.:
- 279-1545
- Distrelec Article No.:
- 304-07-329
- Mfr. Part No.:
- MSOX4154G
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1.5GHz | |
| Number of Channels | 16 | |
| Model Number | MSOX4154G | |
| Oscilloscope Type | Bench | |
| Interface Type | GPIB, LAN, USB, USB 2.0, VGA | |
| Series | 4000 g | |
| Length | 156mm | |
| Height | 275mm | |
| Width | 454mm | |
| Standards/Approvals | No | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | Mains | |
| Rise Time | 300ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 500ps/div | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1.5GHz | ||
Number of Channels 16 | ||
Model Number MSOX4154G | ||
Oscilloscope Type Bench | ||
Interface Type GPIB, LAN, USB, USB 2.0, VGA | ||
Series 4000 g | ||
Length 156mm | ||
Height 275mm | ||
Width 454mm | ||
Standards/Approvals No | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source Mains | ||
Rise Time 300ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 500ps/div | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Digital Oscilloscope is a 4000 X Series mixed signal oscilloscope which boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering and 1 million waveforms per second update rate. This 4000 X Series oscilloscope provides maximum investment protection with fully upgradable 7 instruments in 1.
Zone touch trigger
Isolate signals in seconds
Standard segmented memory
First fully upgradable oscilloscope
MegaZoom IV smart memory technology
Leading application solutions for industry
Note
Manufacturers Warranty
Related links
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies 4000 g Series UKAS
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series, 1.5 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies 4000 g Series, 500 MHz Bench Oscilloscope 16-Channel

