Teledyne LeCroy HDO4000A Series, 350 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 280-6446
- Mfr. Part No.:
- HDO4034A
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€20,877.50
(exc. VAT)
€25,679.32
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20,877.50 |
*price indicative
- RS Stock No.:
- 280-6446
- Mfr. Part No.:
- HDO4034A
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 4 | |
| Model Number | HDO4034A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | HDO4000A | |
| Standards/Approvals | No | |
| Width | 339.4mm | |
| Height | 291.7mm | |
| Minimum Time Base | 200ps/div | |
| Rise Time | 1ns | |
| Power Source | Mains | |
| Calibrated | UKAS | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 12 bit, 15 bit | |
| Maximum Vertical Sensitivity | 10V/div | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 4 | ||
Model Number HDO4034A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series HDO4000A | ||
Standards/Approvals No | ||
Width 339.4mm | ||
Height 291.7mm | ||
Minimum Time Base 200ps/div | ||
Rise Time 1ns | ||
Power Source Mains | ||
Calibrated UKAS | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 12 bit, 15 bit | ||
Maximum Vertical Sensitivity 10V/div | ||
- COO (Country of Origin):
- US
Teledyne LeCroy HDO4000A Series Oscilloscopes with HD4096 Technology
Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
Options include:
HDO4024A 200MHz - 1368336
HDO4034A 350MHz - 1368337
HDO4054A 500MHz - 136-8338
HDO4104A 1GHz - 1368339
HDO4000A Series
Teledyne LeCroys HDO4000A series of digital oscilloscopes come with 4 input channels 12-bit resolution and are available in bandwidths ranging from 200 MHz up to 1 GHz. Compact and only 5 deep the HDO4000A oscilloscopes are one of the most space-efficient bench scopes around. Combine this with Teledyne LeCroys HD4096 HD technology, long memory, and a Compact form factor the HDO4000A series of oscilloscopes provide superior and uncompromised measurement performance.;With a large 12.1 multi-touch colour LCD display and mixed-signal capabilities the Teledyne LeCroy HDO4000A oscilloscopes are the Ideal instrument for debug and troubleshooting. Particularly in power electronics designs, DIGITAL POWER management, power integrity analysis, automotive electronics and embedded or mechatronics designs.
Features and Benefits
What is HD4096 Technology?
HD4096 technology enables the capture and display of signals up to 1 GHz with a high sample rate and 16 times more resolution than other digital oscilloscopes. The waveform is displayed with precision, accuracy and clear detail.
MAUI with OneTouch
The Most Advanced User Interface or MAUI provides the user with superior user experience. Designed for touch, the unique feature allows you to operate the scope exactly like a phone or tablet. All the important oscilloscope controls are accessed through the intelligent touch screen, simply flick or drag and drop. MAUI with OneTouch dramatically reduces set up time and helps identify problems and find solutions quickly.
Applications
Digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a VITAL piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
FAQs
Q: Are there any accessories available?;A: Yes, a wide range of software packages and probes are available for use with the HDO4000A digital oscilloscopes, they are;
Software Packages;878-7635 is for the HDO4K-Auto
Related links
- Teledyne LeCroy HDO4000A Series UKAS
- Teledyne LeCroy HDO4000A Series, 350 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy HDO4000A Series RSCAL
- Teledyne LeCroy HDO4000A Series RSCAL
- Teledyne LeCroy HDO4000A Series, 350 MHz Bench Oscilloscope 16-Channel
- Teledyne LeCroy HDO4000A Series UKAS
- Teledyne LeCroy HDO4000A Series UKAS
- Teledyne LeCroy HDO4000A Series UKAS

