Teledyne LeCroy HDO4000A Series, 1 GHz Bench Oscilloscope 16-Channel, UKAS
- RS Stock No.:
- 280-6457
- Mfr. Part No.:
- HDO4104A-MS
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€34,158.34
(exc. VAT)
€42,014.76
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €34,158.34 |
*price indicative
- RS Stock No.:
- 280-6457
- Mfr. Part No.:
- HDO4104A-MS
- Manufacturer:
- Teledyne LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 16 | |
| Model Number | HDO4104A-MS | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | HDO4000A | |
| Standards/Approvals | No | |
| Width | 339.4mm | |
| Height | 291.7mm | |
| Minimum Time Base | 200ps/div | |
| Calibrated | UKAS | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 450ps | |
| Vertical Resolution | 12 bit, 15 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 16 | ||
Model Number HDO4104A-MS | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series HDO4000A | ||
Standards/Approvals No | ||
Width 339.4mm | ||
Height 291.7mm | ||
Minimum Time Base 200ps/div | ||
Calibrated UKAS | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 450ps | ||
Vertical Resolution 12 bit, 15 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source Mains | ||
- COO (Country of Origin):
- US
Teledyne LeCroy HDO4000A- MS Series Oscilloscopes with HD4096 Technology
Oscilloscopes are tools used by engineers, designers, and technicians to analyze and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
HDO4000A Series - MS Series
Features and Benefits
What is HD4096 Technology?
MAUI with OneTouch
Applications
Why Teledyne LeCroy?
FAQs
Related links
- Teledyne LeCroy HDO4000A Series, 1 GHz Bench Oscilloscope 16-Channel
- Teledyne LeCroy HDO4000A Series RSCAL
- Teledyne LeCroy HDO4000A Series UKAS
- Teledyne LeCroy HDO4000A Series UKAS
- Teledyne LeCroy HDO4000A Series UKAS
- Teledyne LeCroy HDO4000A Series, 1 GHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy HDO4000A Series RSCAL
- Teledyne LeCroy HDO4000A Series, 500 MHz Bench Oscilloscope 16-Channel

