Tektronix 3 Series MDO Series, MDO32, 200 MHz Bench Oscilloscope, 16 Channels, RSCAL

Subtotal (1 unit)*

€6,312.06

(exc. VAT)

€7,763.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,312.06

*price indicative

RS Stock No.:
280-6502
Mfr. Part No.:
MDO32 3-BW-200
Manufacturer:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

16

Model Number

MDO32

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Memory Depth

10Mpts

Screen Size

11.6 in

Series

3 Series MDO

Height

252mm

Depth

148.6mm

Width

148.6mm

Standards/Approvals

No

Display Type

TFT LCD

Power Source

Mains

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Calibrated

RSCAL

Waveform Refresh Rate

280000per sec

Rise Time

2ns

Maximum Time Base

1000s/div

Minimum Time Base

1ns/div

COO (Country of Origin):
CN

Tektronix MDO 3-BW-200, 3 Series MDO Mixed Domain Oscilloscope, 2 Channel, 200Mhz


With the largest display in class, improved low-level signal measurement accuracy and industry-leading probe performance, the 3 Series MDO sets a new standard for bench oscilloscopes. Whether you’re testing your baseband design for IoT or just for simple EMI sniffing, the 3 Series has a unique true hardware spectrum analyser built right in with superior RF test performance and guaranteed RF specifications.

Features and Benefits


• 11.6-inch HD colour display, pinch, tap, swipe capacitive touchscreen

• Low-level signal measurement accuracy improved by as much as 40%

• Up to 5 GS/s sample rate on each analog channel

• More than 125 trigger combinations

• Dozens of automated measurements

• Wide range of available serial bus decode and trigger options

• Built-in 1GHz Spectrum Analyser

• DVM/Freq Counter (free on registration)

• Upgradeable options of Bandwidth, Spectrum Analyser up to 3Ghz, 16 Digital channel with MSO, 50 MHz Arbitrary / Function Generator and Advanced Analysis

• Software and application specific software options covering power, security, automotive, aerospace and several serial triggering options

• Enable remote-hybrid learning with TekScope™software and TekDrive collaborative workspace

Accessories


3 Series Accessories

RS Stock No. 6978823 TEK-DPG - Deskew Pulse Generator Signal Source

RS Stock No. 113143 TEK USB-488 - GPIB to USB Adapter

Probes Options

RS Stock No. 7962696 TCP0020 Current Probe

RS Stock No. 7810807 TCP0030A Current Probe

RS Stock No. 7527357 THDP0200 Differential Probe

RS Stock No. 7973396 TPP0250 Passive Probe

RS Stock No. 7973390 TPP0500B Passive Probe

Software Options

SUP3 MSO (16 Digital Channels and P6136) www.tek.com/en/products/oscilloscopes/3-series-mdo

SUP3 BND (Application bundle serial and power options) www.tek.com/en/products/oscilloscopes/3-series-mdo

SUP3 AFG (Add arbitrary function generator) www.tek.com/en/products/oscilloscopes/3-series-mdo

TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software

TekDrive www.tek.com/en/products/software/tekdrive

Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart

For full list of accessories, application and software options, please see datasheet

Software Updates


Most Popular Software Options

SUP3 MSO (16 Digital Channels and P6136) www.tek.com/en/products/oscilloscopes/3-series-mdo

SUP3 BND (Application bundle serial and power options) www.tek.com/en/products/oscilloscopes/3-series-mdo

SUP3 AFG (Add arbitrary function generator) www.tek.com/en/products/oscilloscopes/3-series-mdo

TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software

TekDrive www.tek.com/en/products/software/tekdrive

Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart

For full list of accessories, application and software options, please see datasheet

Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software

Applications


Embedded Design

Embedded Serial Bus Analysis

Power Measurements and Analysis

Electromagnetic Interference (EMI) Troubleshooting

Education

IoT Design

Manufacturing test/troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy