PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 280-6528
- Mfr. Part No.:
- PicoScope 6404E
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€7,394.09
(exc. VAT)
€9,094.73
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,394.09 |
*price indicative
- RS Stock No.:
- 280-6528
- Mfr. Part No.:
- PicoScope 6404E
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 6000E | |
| Width | 245mm | |
| Standards/Approvals | No | |
| Height | 192mm | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 4mV/div | |
| Rise Time | 850ps | |
| Maximum Time Base | 5000s/div | |
| Calibrated | UKAS | |
| Power Source | AC Adapter | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 6000E | ||
Width 245mm | ||
Standards/Approvals No | ||
Height 192mm | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 4mV/div | ||
Rise Time 850ps | ||
Maximum Time Base 5000s/div | ||
Calibrated UKAS | ||
Power Source AC Adapter | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 2mV/div | ||
- COO (Country of Origin):
- GB
PicoScope 6404E high performance oscilloscope
The Pico Technology PicoScope 6404E Oscilloscope provides four 500 MHz analog channels sampling at up to 5 GS/s with flexible 8/10/12 bits vertical resolution.
Deep memory capture of up to 2 GS provides high timing resolution over extended time periods which can be segmented over many time-stamped triggers.
A 50 MHz arbitrary/function generator output is included as standard, and 8 or 16 digital channels are enabled with the optional TA369 8 channel MSO pods (201-1828).
Like all PicoScopes the 6000E series connects to the users own PC running PicoScope 6 Software which runs on Windows, Mac or Linux operating systems and supports multiple touchscreen displays.
PicoScope 6 software is feature packed but easy to use and includes many serial bus protocol decodes as standard. Free upgrades are issued as enhancements are introduced.
4x P2056 500 MHz passive probes are included.
Software development kit (SDK) free to download from Pico website.
Features:
Applications:
These oscilloscopes are Ideal for researchers, scientists and design engineers working with:
Related links
- Pico Technology PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series RSCAL
- Pico Technology PicoScope 6000E Series UKAS
- Pico Technology PicoScope 6000E Series UKAS
- Pico Technology PicoScope 6000E Series UKAS
- Pico Technology PicoScope 6000E Series UKAS
- Pico Technology PicoScope 6000E Series UKAS
- Pico Technology PicoScope 3000 Series UKAS

