Metrix DOX 2000B Series, DOX2025B, 25 MHz Bench Oscilloscope, 2 Channels, RSCAL
- RS Stock No.:
- 280-6552
- Mfr. Part No.:
- DOX2025B
- Manufacturer:
- Metrix
Subtotal (1 unit)*
€731.09
(exc. VAT)
€899.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €731.09 |
*price indicative
- RS Stock No.:
- 280-6552
- Mfr. Part No.:
- DOX2025B
- Manufacturer:
- Metrix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Oscilloscope | |
| Bandwidth | 25MHz | |
| Number of Channels | 2 | |
| Model Number | DOX2025B | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Screen Size | 7 in | |
| Series | DOX 2000B | |
| Width | 135mm | |
| Standards/Approvals | EN 61326-1, IEC 61010-1 | |
| Height | 157mm | |
| Maximum Time Base | 50s/div | |
| Rise Time | 5ns | |
| Minimum Time Base | 5ns/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | USB | |
| Plug Type | Universal | |
| Calibrated | RSCAL | |
| Vertical Resolution | 8 bit | |
| Display Type | LCD | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Oscilloscope | ||
Bandwidth 25MHz | ||
Number of Channels 2 | ||
Model Number DOX2025B | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Screen Size 7 in | ||
Series DOX 2000B | ||
Width 135mm | ||
Standards/Approvals EN 61326-1, IEC 61010-1 | ||
Height 157mm | ||
Maximum Time Base 50s/div | ||
Rise Time 5ns | ||
Minimum Time Base 5ns/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source USB | ||
Plug Type Universal | ||
Calibrated RSCAL | ||
Vertical Resolution 8 bit | ||
Display Type LCD | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Minimum Vertical Sensitivity 2mV/div | ||
- COO (Country of Origin):
- CN
The Metrix DOX2025B oscilloscopes is very easy to use, Compact and come in a housing suitable for the laboratory, with a limited footprint and shallow depth. It has rotary buttons and backlit keys for access to the commands in front face. It has 25 MHz 2 channels and 1 channel external trigger. It has 7 inch WGA colour LCD display with 800x480 resolution. The acquisition, like the analysis, is done on 3 acquisition levels, in real time or equivalent time. The acquisition memory depth is 32 kpoints, and an additional memory capacity on a USB key to optimize your analyses. The vertical sensitivity is 2 mV / div. at 10 V / div. in 12 calibres, horizontal from 5 ns to 50 s / div. Advanced functions are available: simple MATH + / - / x / ÷, and real time FFT function with simultaneous display of traces.
Practical the PASS / FAIL function
USB device communication and ETHERNET RJ45 for PC communication is supported
Electrical safety according to IEC 61010-1 / 300 V CAT II
Related links
- Metrix DOX 2000B Series 25 MHz Bench Oscilloscope UKAS
- Metrix DOX 2000B Series 25 MHz Bench Oscilloscope, 2 Channels
- Metrix DOX 2000B Series 70 MHz Bench Oscilloscope RSCAL
- Metrix DOX 2000B Series 100 MHz Bench Oscilloscope RSCAL
- Metrix DOX 2000B Series 70 MHz Bench Oscilloscope UKAS
- Metrix DOX 2000B Series 70 MHz Bench Oscilloscope, 2 Channels
- Metrix DOX 2000B Series 100 MHz Bench Oscilloscope UKAS
- Metrix DOX 2000B Series 100 MHz Bench Oscilloscope, 2 Channels

