Tektronix MSO2 Series, MSO22, 350 MHz Portable Oscilloscope, 18 Channels, UKAS
- RS Stock No.:
- 280-6573
- Mfr. Part No.:
- MSO22 2-BW-350 + MSO22 2-P6139B
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
€7,910.24
(exc. VAT)
€9,729.60
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,910.24 |
*price indicative
- RS Stock No.:
- 280-6573
- Mfr. Part No.:
- MSO22 2-BW-350 + MSO22 2-P6139B
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 18 | |
| Model Number | MSO22 | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | VESA | |
| Screen Size | 10.1 in | |
| Series | MSO2 | |
| Height | 210mm | |
| Depth | 40.4mm | |
| Standards/Approvals | No | |
| Width | 344mm | |
| Plug Type | Power Plug | |
| Battery Type | Lithium-ion | |
| Battery Life | 4h | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 1000s/div | |
| Display Type | Capacitive Touch Display | |
| Calibrated | UKAS | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 18 | ||
Model Number MSO22 | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Mixed Signal | ||
Interface Type VESA | ||
Screen Size 10.1 in | ||
Series MSO2 | ||
Height 210mm | ||
Depth 40.4mm | ||
Standards/Approvals No | ||
Width 344mm | ||
Plug Type Power Plug | ||
Battery Type Lithium-ion | ||
Battery Life 4h | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 1000s/div | ||
Display Type Capacitive Touch Display | ||
Calibrated UKAS | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- CN
Tektronix MSO22 2-BW-350, 2 Series MSO Mixed Signal Oscilloscope, 2 Channel, 350Mhz and P6139B Probes
The 2 Series MSO features up to 4 analog channels, 500 MHz bandwidth, 2.5 GS/s sample rate and is packed with features, all in a Compact form factor about 1.5 thick making it the go-to oscilloscope for electronic debug and test, no matter where you work. Tektronix 2 Series MSO unlocks more space on your bench without compromising performance with a VESA mount. The thin, portable, and lightweight, 2 Series MSO with either two or four channels. Optional extras include 16 digital channel MSO, 50 MHz AFG, 4-bit digital pattern generator, Advanced triggers, protocol decode, DVM and frequency counter.
The 2 Series MSO comes with a capacitive touchscreen and a highly intuitive user Interface truly designed for touch, joins the Tektronix family of award-winning next generation oscilloscopes. The shared user Interface and the programmatic Interface makes it easy to use any Tektronix next generation oscilloscope. A large catalogue of compatible probes and well-rounded set of accessories makes the 2 Series MSO the most capable and versatile instrument in its class and suitable for a variety of applications. An optional battery pack lets you take it easily from your bench to the field or wherever your measurements take you.
Ships with: TPP0200 200 MHz, 10x probe (one per channel), Instrument stand, External power supply, Embedded help, Installation and safety manual (translated in English, Japanese, and Simplified Chinese), Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration and one-year warranty covering all parts and labour cost on the instrument and the included probes.
Features and Benefits
Compact: Instrument only H 210mm, W 344mm, D 40.4mm, Instrument with battery pack H 210mm, W 344mm, D 78mm
Lightweight and Portable: Instrument only 1.8kg (4lbs), Instrument with battery pack one battery 3.2kg (7lbs), two batteries 3.6kg (8lbs)
Battery Powered: Optional battery pack supports two hot-swappable batteries for hours of unplugged testing
Award Winning Touchscreen UI: Intuitive colour 10.1-inch touchscreen with simplified user Interface giving you easy access to any function
Bench Space Saver: VESA mount compatible with many off-the shelf VESA accessories
Built-in VNC Server: View and control your oscilloscope from PC, Tablet or Phone
Share and Collaborate: TekScope and TekDrive free for six months. Register with Tektronix when you receive your oscilloscope
Optional Extras Includes: Protective Cases, Battery Pack, Battery Chargers, Probes, 16 Digital Channels, 50 MHz Afg, 4-bit pattern generator, Software (see accessories below).
Accessories
2 Series Accessories;RS Stock No. 2434169 2-RK - Rackmount Kit;RS Stock No. 2434167 2-PC - Carrying Bag with Kickstand and Protective Case;RS Stock No. 2434166 2-HC - Hard Carrying Case;RS Stock No. 2539686 2-BP - Battery Pack with 1 Battery Included;RS Stock No. 2539687 TEKBAT-01 - Extra Battery;RS Stock No. 2539688 TEKCHG-01 - Battery Charger;Probes Options;RS Stock No. 7256604 P6139B;RS Stock No. 7810801 TCP312A;RS Stock No. 7644391 TCPA300;RS Stock No. 7345029 P5200A;RS Stock No. 7260038 TPP0200;For full list of accessories, please see datasheet
Software & Updates
Software Options
SUP2-MSO (16 Digital Channels and P6136) www.tek.com/en/products/oscilloscopes/2-series-mso
2-SERIAL www.tek.com/en/products/oscilloscopes/2-series-mso
2-SOURCE www.tek.com/en/products/oscilloscopes/2-series-mso
2-ULTIMATE www.tek.com/en/products/oscilloscopes/2-series-mso
TekScope™ www.tek.com/en/products/oscilloscopes/2-series-mso
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Keep your instrument up to date and to enhance the functionality of your instruments, please visit Tektronix website for the latest software updates at www.tek.com/en/products/software
Applications
Embedded Designs
Education / Research Labs
Automotive
Industrial
Manufacturing Test & Production
Automated Test Equipment
Military / Government
Note
Oscilloscope is sold without battery pack. The battery pack must be ordered separately.
Contents
Mixed Signal Oscilloscope MSO22, 2 Analog Channels, 350 MHz
Probe P6139B, 500 MHz bandwidth, 10x attenuation, BNC Interface
Probe P6139B, 500 MHz bandwidth, 10x attenuation, BNC Interface
Related links
- Tektronix MSO2 Series 350 MHz Portable Oscilloscope, 18 Channels
- Tektronix MSO2 Series 350 MHz Portable Oscilloscope RSCAL
- Tektronix MSO2 Series 500 MHz Portable Oscilloscope UKAS
- Tektronix MSO2 Series 500 MHz Portable Oscilloscope UKAS
- Tektronix MSO2 Series 500 MHz Portable Oscilloscope, 2 Channels
- Tektronix MSO2 Series 500 MHz Portable Oscilloscope RSCAL
- Tektronix MSO2 Series 350 MHz Portable Oscilloscope UKAS
- Tektronix MSO2 Series 500 MHz Portable Oscilloscope, 18 Channels

