PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

€25,813.41

(exc. VAT)

€31,750.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25,813.41

*price indicative

RS Stock No.:
282-1760
Mfr. Part No.:
PicoScope 9404-16
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

16GHz

Number of Channels

4

Oscilloscope Type

PC Based

Interface Type

USB

Series

PicoScope 9000

Standards/Approvals

No

Width

245mm

Height

60mm

Minimum Vertical Sensitivity

10mV/div

Rise Time

50ps

Minimum Time Base

0.05ns/div

Calibrated

RSCAL

Maximum Time Base

5s/div

Maximum Vertical Sensitivity

250mV/div

Power Source

AC Adapter

Vertical Resolution

12 bit

COO (Country of Origin):
LT
The PicoScope 9400 Series sampler-extended real-time oscilloscopes (SXRTOs) have two or four high-bandwidth 50 Ω input channels with market-leading ADC, timing and display resolutions for accurately measuring and visualizing high-speed analogue and data signals. They are Ideal for capturing Pulse and step transitions down to 22 ps, imPulse down to 45 ps, and clocks and data eyes to 11 Gb/s (with optional 5 or 8 Gb/s clock recovery).

The PicoScope SXRTOs offer random sampling, which can readily analyse high-bandwidth applications that involve repetitive signals or clock-related streams.

The SXRTO is fast: random sampling, persistence displays and statistics all build quickly.

The PicoScope 9400 Series has a built-in internal trigger on every channel, with pre-trigger random sampling to well above the Nyquist (real-time) sampling rate. Bandwidth is up to 16 GHz behind a 50 Ω SMA(f) input, and three acquisition modes—real-time, random and roll—all capture at 12-bit resolution into a shared memory of up to 250 kS.

The touch-compatible PicoSample 4 software is derived from our existing, and highly regarded, PicoSample 3 sampling oscilloscope software, which embodies over ten years of development, customer feedback and optimization.

The price you pay for your PicoScope SXRTO is the price you pay for everything – we don’t charge you for software features or updates.

The display can be resized to fit any window and fully utilize available display resolution, 4K and even larger or across multiple monitors. Four independent zoom channels can show you different views of your data down to a resolution of 0.4 ps. Most of the controls and status panels can be shown or hidden according to your application, allowing you to make optimal use of the display area.

Features and benefits


12-bit 500 MS/s ADCs, ±800 mV full-scale input range

Pulse, eye and mask testing down to 45 ps and up to 11 Gb/s

Intuitive and configurable touch-compatible Windows user Interface

Comprehensive built-in measurements, zooms, data masks, histograms

10 mV/div to 250 mV/div digital gain ranges

Up to 250 kS trace length, shared between channels

Optional clock recovery trigger up to 8 Gb/s

Optional recovered clock and data outputs

Applications


Telecom and radar test, service and manufacturing

Optical fibre, transceiver and laser testing (optical to electrical conversion not included)

RF, microwave and gigabit digital system measurements

Signal, eye, Pulse and imPulse characterization

Precision timing and phase analysis

Digital system design and characterization

Eye diagram, mask and limits test up to 8 Gb/s

Clock and data recovery at up to 8 Gb/s

Ethernet, HDMI 1, PCI, SATA and USB 2.0

Semiconductor characterization

Signal, data and pulse/impulse integrity and pre-compliance testing

Supplied with/Kit contains:


PicoScope 9400 Series sampler-extended real-time oscilloscope (SXRTO)

PicoSample 4 software supplied on USB stick

Free software updates from www.picotech.com

Quick start guide

12 V power supply, IEC inlet

3 x localized IEC mains leads

USB cable, 1.8 m

PicoWrench N / SMA / PC3.5 / K combination wrench

Storage / carry case

LAN cable, 1 m (9404 models only)

Your PicoScope 9400 Series oscilloscope kit contains the following items:

Approvals/Certification


CFR-47 FCC (EMC), EN61326-1:2013 (EMC) and EN61010-1:2010 (LVD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy