Tektronix MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE Series, 350 MHz Bench Mixed Signal Oscilloscope 16-Channel
- RS Stock No.:
- 283-1638
- Distrelec Article No.:
- 304-21-143
- Mfr. Part No.:
- MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE
- Manufacturer:
- Tektronix
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1638
- Distrelec Article No.:
- 304-21-143
- Mfr. Part No.:
- MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Mixed Signal Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 16 | |
| Model Number | MSO24 | |
| Oscilloscope Type | Bench | |
| Series | MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Mixed Signal Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 16 | ||
Model Number MSO24 | ||
Oscilloscope Type Bench | ||
Series MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE | ||
- COO (Country of Origin):
- CN
MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE
The Tektronix MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE is a high-performance mixed signal oscilloscope designed to meet the demands of modern electronic testing and debugging. Combining advanced features with a compact form factor, this oscilloscope is ideal for both bench and field applications.
The Tektronix 2 Series Mixed Signal Oscilloscope features up to 4 analog channels, 500 MHz bandwidth, 2.5 GS/s sample rate, 16 channel MSO, 50 MHz AFG, 4-bit digital pattern generator, advanced triggers, protocol decode, DVM, and frequency counter is packed with features, all in a compact form factor about 1.5 inch thick making it the go-to oscilloscope for electronic debug and test, no matter where you work.
Features include:
Bandwidth: 350 MHz, ensuring precise signal capture and analysis.
Analog Channels: 4 channels, providing comprehensive signal monitoring.
Digital Channels: 16 MSO channels, enabling detailed digital circuit testing.
Sample Rate: Up to 2.5 GS/s, allowing accurate waveform capture.
Waveform Capture Rate: Over 400,000 waveforms per second, ensuring rapid signal analysis.
Touchscreen Interface: Intuitive capacitive touchscreen with simplified controls for ease of use.
Advanced Triggers and Protocol Decode: Supports serial trigger and decode with analysis, enhancing debugging capabilities.
Arbitrary Function Generator (AFG): 50 MHz AFG for simulating circuits under test.
Digital Pattern Generator: 4-bit pattern generator for comprehensive testing.
Remote Access: Remotely view and control the oscilloscope over a network connection through remote VNC.
Related links
- Tektronix MSO24 Series 350 MHz Mixed Signal Mixed Signal Oscilloscope UKAS
- Tektronix MSO24 Series 350 MHz Mixed Signal Mixed Signal Oscilloscope, 16 Channels
- Tektronix MSO24 Series 350 MHz Mixed Signal Mixed Signal Oscilloscope RSCAL
- Tektronix MSO24 2-BW-500 + 2-MSO + 2-ULTIMATE Series, 500 MHz Bench Mixed Signal Oscilloscope 16-Channel
- Tektronix MSO24 2-BW-100 + 2-MSO + 2-ULTIMATE Series 4 Analogue Channels, 16
- Tektronix MSO24 2-BW-200 + 2-MSO + 2-ULTIMATE Series 4 Analogue Channels, 16
- Tektronix MSO24 Series 200 MHz Mixed Signal Mixed Signal Oscilloscope, 16 Channels
- Tektronix MSO24 Series 100 MHz Mixed Signal Mixed Signal Oscilloscope, 16 Channels

