Teledyne LeCroy T3DSO2000HD Series, 200 MHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 284-5880
- Distrelec Article No.:
- 304-15-562
- Mfr. Part No.:
- T3DSO2204HD
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€4,401.94
(exc. VAT)
€5,414.39
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,401.94 |
*price indicative
- RS Stock No.:
- 284-5880
- Distrelec Article No.:
- 304-15-562
- Mfr. Part No.:
- T3DSO2204HD
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | T3DSO2204HD | |
| Oscilloscope Type | Bench | |
| Interface Type | AUX, Ethernet, USB 2.0 | |
| Series | T3DSO2000HD | |
| Standards/Approvals | No | |
| Vertical Resolution | 12 bit | |
| Rise Time | 1.7ns | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number T3DSO2204HD | ||
Oscilloscope Type Bench | ||
Interface Type AUX, Ethernet, USB 2.0 | ||
Series T3DSO2000HD | ||
Standards/Approvals No | ||
Vertical Resolution 12 bit | ||
Rise Time 1.7ns | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy, T3DSO2204HD, T3DSO2000HD Series, Digital Bench Oscilloscope, 4 Analogue Channels, 200 MHz, 10.1" Color Display
The 12 bit High Definition T3DSO1000HD series employs the latest technology which features a maximum waveform capture rate of up to 120,000 wfm/s (normal mode, up to 500,000 wfm/s
in Sequence mode), 256-level intensity grading display function plus a color temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as History waveform recording, Search and Navigate functions, Mask Test, Bode Plot,
Power Analysis and Histogram allow for extended waveform records to be captured, stored, and analyzed.
An impressive array of measurement and math capabilities, options for a 25 MHz arbitrary waveform generator, as well as serial decoding are also features of the T3DSO1000HD.
The large 10.1 display capacitive touch screen supports multi-touch gestures, with the addition of user friendly UI design, can greatly improve the operation efficiency. It also supports mouse control, and remote web control over LAN.
Features and Benefits
Applications
Automotive industry, Power electronics industry, Education, Telecommunications, Military, Mechatronics, Diagnostics
FAQs
What probes are available?
Rogowski Coil Current Probes
228-8065 is for the T3RC0060-LF
228-8067 is for the T3RC0120-UM
195-4336 is for the T3RC0300-UM
195-4337 is for the T3RC0600-HF
195-4338 is for the T3RC3000-HF
195-4339 is for the T3RC3000-LF
195-4340 is for the T3RC6000-LF
Current Probes
240-6603 is for the T3CP100-2
228-8060 is for the T3CP150-12
228-8061 is for the T3CP30-100
228-8062 is for the T3CP30-50
228-8063 is for the T3CP500-5
228-8064 is for the T3CP50-50
Differential Probe
240-6607 is for the T3LVD20-200
HV Differential Probes
240-6604 is for the T3HVD1500-200
240-6605 is for the T3HVD1500-70
240-6606 is for the T3HVD7000-100
Related links
- Teledyne LeCroy T3DSO2000HD Series, 200 MHz Bench Mixed Signal Oscilloscope 16-Channel
- Teledyne LeCroy T3DSO2000HD Series, 100 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy T3DSO2000HD Series, 350 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy T3DSO2000HD Series, 100 MHz Bench Mixed Signal Oscilloscope 16-Channel
- Teledyne LeCroy T3DSO2000HD Series, 350 MHz Bench Mixed Signal Oscilloscope 16-Channel
- Teledyne LeCroy T3DSO1000 Series, 200 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy T3DSO2000A Series, 200 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 4000HD Series, 200 MHz Bench Oscilloscope 4-Channel

