PeakTech P12 Series, 70 MHz Handheld Oscilloscope 4-Channel
- RS Stock No.:
- 288-5046
- Distrelec Article No.:
- 302-28-501
- Mfr. Part No.:
- P 1211
- Manufacturer:
- PeakTech
Subtotal (1 unit)*
€803.27
(exc. VAT)
€988.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €803.27 |
*price indicative
- RS Stock No.:
- 288-5046
- Distrelec Article No.:
- 302-28-501
- Mfr. Part No.:
- P 1211
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 4 | |
| Model Number | P 1211 | |
| Oscilloscope Type | Handheld | |
| Interface Type | USB, LAN | |
| Series | P12 | |
| Standards/Approvals | No | |
| Minimum Time Base | 2ns/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Rise Time | 5ns | |
| Maximum Time Base | 1000s/div | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 4 | ||
Model Number P 1211 | ||
Oscilloscope Type Handheld | ||
Interface Type USB, LAN | ||
Series P12 | ||
Standards/Approvals No | ||
Minimum Time Base 2ns/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
Rise Time 5ns | ||
Maximum Time Base 1000s/div | ||
- COO (Country of Origin):
- CN
The tablet oscilloscope is a revolutionary new tool, designed in the form of a standard tablet for ultimate convenience and mobility. With a four-channel oscilloscope, 70 MHz bandwidth, and sampling rate of up to 1 GS/s, this innovative device allows for precise measurements and analysis in various electrical engineering applications.
4 channel oscilloscope with a maximum sampling rate of 1 GS/s
8 inch TFT touchscreen for quick and accurate settings
Record length of up to 40 million points for detailed analysis
Automatic measurement modes, XY mode, and FFT function for versatile use
Comes with power cord, probes, BNC cable, and user manual for immediate use
Related links
- PeakTech P12 Series, 100 MHz PC Based Oscilloscope 2-Channel
- PeakTech P12 Series 200 MHz Bench Oscilloscope, 16 Channels
- PeakTech P12 Series 100 MHz Bench Oscilloscope, 2 Channels
- PeakTech P1206 P12 Series 2 Analogue Channels
- Rohde & Schwarz Scope Rider Series, 200 MHz Handheld Oscilloscope 4-Channel
- Rohde & Schwarz Scope Rider Series, 100 MHz Handheld Oscilloscope 4-Channel
- Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 4-Channel
- Rohde & Schwarz Scope Rider Series, 500 MHz Handheld Oscilloscope 4-Channel

