Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 8-Channel
- RS Stock No.:
- 725-0476
- Distrelec Article No.:
- 176-23-208
- Mfr. Part No.:
- MSOX2004A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€4,086.00
(exc. VAT)
€5,025.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,086.00 |
*price indicative
- RS Stock No.:
- 725-0476
- Distrelec Article No.:
- 176-23-208
- Mfr. Part No.:
- MSOX2004A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 8 | |
| Model Number | MSOX2004A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 2000 X | |
| Length | 380.6mm | |
| Width | 141.5mm | |
| Standards/Approvals | No | |
| Height | 204.4mm | |
| Rise Time | 5ns | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 5ns/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Time Base | 50s/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 8 | ||
Model Number MSOX2004A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 2000 X | ||
Length 380.6mm | ||
Width 141.5mm | ||
Standards/Approvals No | ||
Height 204.4mm | ||
Rise Time 5ns | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 5ns/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Time Base 50s/div | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, USB Interface, 1MΩ Input Impedance - InfiniiVision 2000 X Series - MSOX2004A
When it comes to precision electrical analysis, this benchtop oscilloscope from Keysight Technologies is MADE to measure. As it's a mixed signal type, this nifty gadget offers four analogue and two digital channels, so it combines the capabilities of a digital storage oscilloscope and a logic analyser. For flexible use, you can choose from 25 different automated operations, including voltage, time and frequency, as well as 18 types of mathematical functions. Thanks to its handy USB interface, it couldn't be simpler to print, save and share your data.
Features & Benefits
• Wide 8.5-inch full-colour screen lets you see more of your waveform
• Vertical resolution of 8 bits offers a crisp, clear display
• Rapid sample rate of 2GSa/s produces highly detailed results
Applications
• Automotive testing
• Embedded design
• EMI troubleshooting
What if I need more bandwidth at a later date?
No problem. As Keysight Technologies recognise that project needs evolve with time, oscilloscopes in the InfiniiVision 2000 X series are upgradable. If you find you need more than 70MHz, you can easily bump this model up to 100MHz without having to buy a new device.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 8-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 8-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 100 MHz Bench Oscilloscope 8-Channel
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series UKAS

