Portwest Navy Reusable Coverall, 118 cm, M
- RS Stock No.:
- 103-302
- Mfr. Part No.:
- FR38NARM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€75.26
(exc. VAT)
€92.57
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.26 |
*price indicative
- RS Stock No.:
- 103-302
- Mfr. Part No.:
- FR38NARM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Coverall | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 6 | |
| Standards/Approvals | CE-CAT III, EN ISO 11612 (A1+A2, B1, C1, E3, F1), EN 1149 -5, EN ISO 11611 Class 1 (A1+A2) | |
| Chest Size | 118 cm | |
| Material | 1% Carbon Fibre, 99% Cotton | |
| Resistance Features | Flame Retardant | |
| Inside Leg | 80cm | |
| Length | 430mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Coverall | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Number of Pockets 6 | ||
Standards/Approvals CE-CAT III, EN ISO 11612 (A1+A2, B1, C1, E3, F1), EN 1149 -5, EN ISO 11611 Class 1 (A1+A2) | ||
Chest Size 118 cm | ||
Material 1% Carbon Fibre, 99% Cotton | ||
Resistance Features Flame Retardant | ||
Inside Leg 80cm | ||
Length 430mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest classic coverall is a valuable addition to the flame-resistant collection, boasting numerous functional features like a radio loop and concealed mobile phone pocket. This style ensures maximum comfort, performance, and safety for wearers. Offering flame resistance, this industry-leading range provides multi-standard protection for hazardous environments. These cutting-edge products are the culmination of extensive experience, advanced technology, and market research. The commitment to wearer health, safety, and comfort is evident in the wide range of products suitable for all climates and end-uses.
Protection against radiant, convective and contact heat
Certified protection against molten metal splash
Chest pockets with stud closure
Stud adjustable cuffs for a secure fit
External standards label for quick identification of protection levels
Durable, strong and long lasting brass zip
Bartacked at all stress points
Radio loop for easy clipping of a radio
