Medicom White Overall, 108 → 116 cm, XL
- RS Stock No.:
- 198-395
- Mfr. Part No.:
- WL-PLMI-04
- Manufacturer:
- Medicom
Subtotal (1 pack of 25 units)*
€265.07
(exc. VAT)
€326.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €265.07 | €10.603 |
*price indicative
- RS Stock No.:
- 198-395
- Mfr. Part No.:
- WL-PLMI-04
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Overall | |
| Size | XL | |
| Colour | White | |
| Standards/Approvals | ISO 13935-2, ISO 13934-1, EN 13034 : 2005 +A1: 2009, ISO 7854 B, ISO 12947-2, ISO 9073-4, EN863 | |
| Chest Size | 108 → 116 cm | |
| Material | Microporous film | |
| Resistance Features | Lightweight | |
| Closure Type | Zip with Adhesive Flap | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Overall | ||
Size XL | ||
Colour White | ||
Standards/Approvals ISO 13935-2, ISO 13934-1, EN 13034 : 2005 +A1: 2009, ISO 7854 B, ISO 12947-2, ISO 9073-4, EN863 | ||
Chest Size 108 → 116 cm | ||
Material Microporous film | ||
Resistance Features Lightweight | ||
Closure Type Zip with Adhesive Flap | ||
Length 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen protective jumpsuit featuring a functional and secure design. The garment includes a 3-panel hood, elasticated waist, cuffs, ankles and thumb loops also integrated overboots with tightening ties, non-slip soles. Features a self-adhesive falp over the zipper, tunneled elastics and durable edged seams for secure and comfortable wear.
New lightweight MICROMIUM material and controlled contamination
Cleanliness assessment according to the test method IEST RP CC003.3 and results is Category 1 of ISO 4 compatible
Garment with ergonomic and comfortable cut
Fully sealed double packaging
