Medicom Yellow Overall, 100 → 108 cm, L
- RS Stock No.:
- 198-499
- Mfr. Part No.:
- WL-J1-03
- Manufacturer:
- Medicom
Subtotal (1 pack of 25 units)*
€252.94
(exc. VAT)
€311.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €252.94 | €10.118 |
*price indicative
- RS Stock No.:
- 198-499
- Mfr. Part No.:
- WL-J1-03
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | L | |
| Product Type | Overall | |
| Colour | Yellow | |
| Standards/Approvals | EN 14605, EN ISO 22610, EN 1149-5, EN 13034: 2005 +A1: 2009, ISO 22612, EN863, EN14126: 2003 + AC 2004, EN ISO 13935-2, EN 1073-2, EN 13034, EN1149-5:2008, EN 14126, EN 13274-4, EN ISO 6530, EN14605: 2005 + A1: 2009, ISO 13935-2, EN ISO 13982-1:2004 + A1:2010, EN ISO 22611, EN1073-2:2002 | |
| Chest Size | 100 → 108 cm | |
| Material | High Density Polyethylene | |
| Resistance Features | Waterproof | |
| Closure Type | Zipper with Ring | |
| Length | 1.82m | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size L | ||
Product Type Overall | ||
Colour Yellow | ||
Standards/Approvals EN 14605, EN ISO 22610, EN 1149-5, EN 13034: 2005 +A1: 2009, ISO 22612, EN863, EN14126: 2003 + AC 2004, EN ISO 13935-2, EN 1073-2, EN 13034, EN1149-5:2008, EN 14126, EN 13274-4, EN ISO 6530, EN14605: 2005 + A1: 2009, ISO 13935-2, EN ISO 13982-1:2004 + A1:2010, EN ISO 22611, EN1073-2:2002 | ||
Chest Size 100 → 108 cm | ||
Material High Density Polyethylene | ||
Resistance Features Waterproof | ||
Closure Type Zipper with Ring | ||
Length 1.82m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen Weejet has double protection on the front. The anti-static material, facilitating the dissipation of electrostatic charges. The material and seams are highly waterproof to intense projections. It protects against inorganic chemicals as well as biological risks and suit perfectly adjusted to the body and movements. Standards = TYPE 3 14605, TYPE 4 14605, TYPE 5 13982-1, TYPE 6 13034, EN 1149-5, EN 14126, EN 1073-2
3 piece hood for freedom of movement
Elasticated thumbholes to prevent sleeves from riding up
Double adhesive flap with chin guard
Zipper with ring
