Portwest Navy Reusable Coverall, 3XL
- RS Stock No.:
- 216-901
- Mfr. Part No.:
- S998NARXXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.28 |
*price indicative
- RS Stock No.:
- 216-901
- Mfr. Part No.:
- S998NARXXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 3XL | |
| Product Type | Coverall | |
| Sub Type | Euro Cotton Work Coverall | |
| Hi-Vis | No | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Number of Pockets | 5 | |
| Resistance Features | Lightweight | |
| Material | 100% Cotton | |
| Closure Type | Concealed | |
| Length | 580mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 3XL | ||
Product Type Coverall | ||
Sub Type Euro Cotton Work Coverall | ||
Hi-Vis No | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Number of Pockets 5 | ||
Resistance Features Lightweight | ||
Material 100% Cotton | ||
Closure Type Concealed | ||
Length 580mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall is designed for comfort and practicality, featuring multiple pockets, including a rule pocket, for convenient storage. Made from durable cotton fabric, it offers side elastication for enhanced comfort and ease of movement. Ideal for demanding work environments, this coverall combines quality construction with reliable performance to ensure durability and wearer satisfaction.
Concealed stud front for easy access
5 pockets for ample storage
Rule pocket
