Nine worths Black Overall, 2XL

Subtotal (1 unit)*

€39.59

(exc. VAT)

€48.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.59

*price indicative

RS Stock No.:
282-588
Mfr. Part No.:
9227-XXL
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

2XL

Product Type

Overall

Colour

Black

Number of Pockets

2

Standards/Approvals

CE, Certified EN 343 level 3/1

Material

50% Polyurethane, 50% Polyvinyl Chloride

Resistance Features

Water Repellent

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Rain overall is expertly crafted to provide comfort and protection against the elements. Designed for those who require durability and functionality, this waterproof rain suit ensures you stay dry, even in the most challenging weather conditions. Its high-quality construction features welded seams and a breathable interior, making it an ideal choice for both work and leisure.

Welded seams prevent water penetration ensuring dryness

Multiple pockets provide convenient storage for essentials

Stylish design allows for versatile use in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy