Portwest Orange Disposable Overall, 126 cm, L
- RS Stock No.:
- 324-338
- Mfr. Part No.:
- FR50ORRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€88.20
(exc. VAT)
€108.49
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.20 |
*price indicative
- RS Stock No.:
- 324-338
- Mfr. Part No.:
- FR50ORRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Overall | |
| Size | L | |
| Sub Type | Coverall | |
| Hi-Vis | Yes | |
| Colour | Orange | |
| Reusable/Disposable | Disposable | |
| Number of Pockets | 10 | |
| Standards/Approvals | EN 1149 -5, IEC 61482-1-1 (ELIM 8.6 CAL/CM2, ATPV 9.8 CAL/CM2), EN ISO 11611 Class 2 (A1+A2), EN 17353 Type B2 (TESTING IN PROGRESS), IEC 61482-2, ASTM F1959/F1959M-12 (ATPV=13.6 Cal/CM2 (HAF=82%)), IEC 61482-1-2 APC 1, EN ISO 11612 (A1+A2, B1, C1, E2, F1) | |
| Chest Size | 126 cm | |
| Resistance Features | Flame Retardant | |
| Material | 1% Carbon Fibre, 99% Cotton | |
| Inside Leg | 800mm | |
| Length | 430mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Overall | ||
Size L | ||
Sub Type Coverall | ||
Hi-Vis Yes | ||
Colour Orange | ||
Reusable/Disposable Disposable | ||
Number of Pockets 10 | ||
Standards/Approvals EN 1149 -5, IEC 61482-1-1 (ELIM 8.6 CAL/CM2, ATPV 9.8 CAL/CM2), EN ISO 11611 Class 2 (A1+A2), EN 17353 Type B2 (TESTING IN PROGRESS), IEC 61482-2, ASTM F1959/F1959M-12 (ATPV=13.6 Cal/CM2 (HAF=82%)), IEC 61482-1-2 APC 1, EN ISO 11612 (A1+A2, B1, C1, E2, F1) | ||
Chest Size 126 cm | ||
Resistance Features Flame Retardant | ||
Material 1% Carbon Fibre, 99% Cotton | ||
Inside Leg 800mm | ||
Length 430mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall is designed to meet the demanding requirements of the offshore industry. Constructed from innovative flame-retardant fabric, it features high-visibility reflective tape, double-stitched for enhanced visibility. Meeting all necessary EN standards, the coverall includes triple-stitched seams, high-visibility strips on the shoulders, arms, and legs, a concealed 2-way front brass zip, and two front slant chest pockets with concealed brass zips for added functionality and safety.
Triple stitched seams for extra durability
10 pockets for ample storage
40+ UPF rated fabric to block 98% of UV rays
