Dickies Grey Reusable Overall, L

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
325-953
Mfr. Part No.:
DK0A867NK161
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Overall

Size

L

Sub Type

Workwear

Colour

Grey

Reusable/Disposable

Reusable

Number of Pockets

5

Standards/Approvals

RoHS

Resistance Features

Comfortable, Durable

Inside Leg

800mm

Knee Pad Pocket

Yes

The Dickies Everyday Bib & Brace is designed for maximum practicality and comfort, making it an essential addition to your workwear. With multiple pockets, including chest, back, hip, phone, and ruler pockets, you’ll have plenty of space to stash all your essentials.

Elasticated back and adjustable straps for extra comfort

Bottom loading pockets for your knee pads

Slate Grey and Black Colour

Inside leg length is 78 to 80cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy