Dickies Khaki Reusable Overall, L

Subtotal (1 unit)*

€65.99

(exc. VAT)

€81.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€65.99

*price indicative

RS Stock No.:
325-962
Mfr. Part No.:
DK0A867NK151
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

L

Product Type

Overall

Colour

Khaki

Reusable/Disposable

Reusable

Number of Pockets

5

Standards/Approvals

RoHS

Resistance Features

Durable, Comfortable

Knee Pad Pocket

Yes

COO (Country of Origin):
CN
The Dickies Everyday Bib & Brace is designed for maximum practicality and comfort, making it an essential addition to your workwear. With multiple pockets, including chest, back, hip, phone, and ruler pockets, you’ll have plenty of space to stash all your essentials.

Elasticated back and adjustable straps for extra comfort

Bottom loading pockets for your knee pads

Antique Penny and Black Colour

Inside leg length is 78 to 80cm

Related links