Dickies Dark Blue Reusable, XL

Subtotal (1 unit)*

€65.99

(exc. VAT)

€81.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.99

*price indicative

RS Stock No.:
326-110
Mfr. Part No.:
DK0A867O0DN1
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

XL

Product Type

Coverall

Sub Type

Workwear

Colour

Dark Blue

Reusable/Disposable

Reusable

Standards/Approvals

RoHS

Inside Leg

80cm

COO (Country of Origin):
BD
The Dickies Everyday Coverall is designed for practicality and comfort, making it an ideal choice for a variety of work environments. Featuring multiple pockets for carrying workday essentials, this coverall ensures you have everything you need within reach. It's perfect for construction work, plumbing, farming, or electricians.

Adjustable cuffs and elasticated waist for extra comfort

Dark Navy Colour

Inside leg length 78 to 80cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy