Fristads White Reusable Coverall, 3XL

Image representative of range

Subtotal (1 unit)*

€110.95

(exc. VAT)

€136.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.95

*price indicative

RS Stock No.:
688-513
Mfr. Part No.:
100650-900-410
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Coverall

Size

3XL

Hi-Vis

No

Colour

White

Reusable/Disposable

Reusable

Standards/Approvals

OEKO-TEX Certified

Gender

Unisex

Material

Polyester

Closure Type

Zip

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Coverall is specifically designed for environments requiring stringent cleanliness and safety protocols. Constructed from a lightweight blend of 97% polyester and 3% conductive fibres, this coverall provides both comfort and essential protection. Its features include a concealed zip with a round neck and snap fastening, ensuring easy donning and doffing while maintaining a sleek look. The elasticated cuffs and leg ends offer a secure fit, preventing debris from entering. Certified for use in ISO class 3 environments, this autoclavable coverall can withstand sterilisation at 121° C for a maximum of 20 minutes. This versatile and functional attire is Ideal for various applications in cleanroom settings, making it an essential choice for professionals prioritising hygiene and safety in their work.

Impermeable bound seams ensure robust protection from contamination

Autoclavable at 121° C for 20 minutes making it suitable for sterilised environments

Material is approved according to EN 1149 3 standards for electrostatic protection

Made from PFAS free materials ensuring environmental safety

Available in F500 Pale Blue adding a touch of professionalism to your attire

Weight of 110 g/m² offers lightweight comfort without compromising protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy