Fristads White Reusable Coverall, M
- RS Stock No.:
- 688-684
- Mfr. Part No.:
- 100650-900-406
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
€110.95
(exc. VAT)
€136.47
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.95 |
*price indicative
- RS Stock No.:
- 688-684
- Mfr. Part No.:
- 100650-900-406
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Coverall | |
| Size | M | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | OEKO-TEX Certified | |
| Gender | Unisex | |
| Material | Polyester | |
| Closure Type | Zip | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Coverall | ||
Size M | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals OEKO-TEX Certified | ||
Gender Unisex | ||
Material Polyester | ||
Closure Type Zip | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Coverall is specifically designed for environments requiring stringent cleanliness and safety protocols. Constructed from a lightweight blend of 97% polyester and 3% conductive fibres, this coverall provides both comfort and essential protection. Its features include a concealed zip with a round neck and snap fastening, ensuring easy donning and doffing while maintaining a sleek look. The elasticated cuffs and leg ends offer a secure fit, preventing debris from entering. Certified for use in ISO class 3 environments, this autoclavable coverall can withstand sterilisation at 121° C for a maximum of 20 minutes. This versatile and functional attire is Ideal for various applications in cleanroom settings, making it an essential choice for professionals prioritising hygiene and safety in their work.
Impermeable bound seams ensure robust protection from contamination
Autoclavable at 121° C for 20 minutes making it suitable for sterilised environments
Material is approved according to EN 1149 3 standards for electrostatic protection
Made from PFAS free materials ensuring environmental safety
Available in F500 Pale Blue adding a touch of professionalism to your attire
Weight of 110 g/m² offers lightweight comfort without compromising protection
