Fristads Blue Reusable Coverall, XS
- RS Stock No.:
- 688-686
- Mfr. Part No.:
- 100651-500-404
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
€108.55
(exc. VAT)
€133.52
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.55 |
*price indicative
- RS Stock No.:
- 688-686
- Mfr. Part No.:
- 100651-500-404
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Coverall | |
| Size | XS | |
| Hi-Vis | No | |
| Colour | Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | OEKO-TEX Certified | |
| Gender | Unisex | |
| Material | Polyester | |
| Closure Type | Zip | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Coverall | ||
Size XS | ||
Hi-Vis No | ||
Colour Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals OEKO-TEX Certified | ||
Gender Unisex | ||
Material Polyester | ||
Closure Type Zip | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Coverall is expertly designed to provide optimal protection in controlled environments. Tailored with a concealed zip and round neck featuring snap fastening, this garment ensures ease of wear while maintaining functionality. The elasticated cuffs and open legs allow for flexibility, while the adjustable elasticated waistband ensures a secure fit. With impermeable bound seams, this coverall meets the stringent standards for cleanliness and safety, making it an Ideal choice for industries requiring high levels of hygiene. Additionally, it is autoclavable, accommodating temperatures of up to 121° C for a maximum of 20 minutes, thus ensuring consistent cleanliness.
Elasticated cuffs for optimal wrist fit
Open legs enhance mobility and ease of wear
Adjustable elasticated waistband for tailored comfort
Impermeable bound seams ensure maximum protection
Autoclavable at 121° C for consistent sterilisation
Material composition: 97% polyester 3% conductive fibres
PFAS free aligning with modern environmental standards
OEKO TEX certified assuring quality and safety
Lightweight at 110 g/m² for comfortable all day wear
