Fristads Navy Reusable Coverall, S

Image representative of range

Subtotal (1 unit)*

€129.65

(exc. VAT)

€159.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.65

*price indicative

RS Stock No.:
688-811
Mfr. Part No.:
100636-540-405
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

S

Product Type

Coverall

Hi-Vis

No

Colour

Navy

Reusable/Disposable

Reusable

Number of Pockets

2

Standards/Approvals

OEKO-TEX Certified

Gender

Unisex

Material

Polyester

Closure Type

Snap Fastening, Zip Fastening

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Cleanroom Coverall is designed specifically for environments demanding impeccable hygiene and cleanliness. This high-performance garment features a concealed zip and snap fastening for ease of wear, while offering a secure fit with its adjustable elasticated waistband and raglan sleeves. Made from a lightweight 99% polyester fabric blended with 1% conductive fibres, this coverall ensures comfort and protection, maintaining necessary standards of cleanliness. It is autoclavable at 121°C for up to 20 minutes, with a PFAS-free composition, meeting stringent ISO class 7 requirements. With its impermeable bound seams and Oeko-Tex certification, this coverall is a reliable choice for professionals operating in regulated cleanroom environments.

Raglan sleeves provide increased freedom of movement

Elasticated cuffs enhance protection and comfort

Open legs facilitate ease of movement

Made from 99% polyester and 1% conductive fibres for durability

Autoclavable up to 121°C for 20 minutes ensuring maintenance of hygiene standards

Meets ISO class 7 requirements for cleanroom environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy