Fristads White Reusable Coverall, 2XL

Image representative of range

Subtotal (1 unit)*

€108.55

(exc. VAT)

€133.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.55

*price indicative

RS Stock No.:
689-023
Mfr. Part No.:
100651-900-409
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Coverall

Size

2XL

Hi-Vis

No

Colour

White

Reusable/Disposable

Reusable

Standards/Approvals

OEKO-TEX Certified

Gender

Unisex

Material

Polyester

Closure Type

Zip

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Coverall is expertly designed to provide optimal protection in controlled environments. Tailored with a concealed zip and round neck featuring snap fastening, this garment ensures ease of wear while maintaining functionality. The elasticated cuffs and open legs allow for flexibility, while the adjustable elasticated waistband ensures a secure fit. With impermeable bound seams, this coverall meets the stringent standards for cleanliness and safety, making it an Ideal choice for industries requiring high levels of hygiene. Additionally, it is autoclavable, accommodating temperatures of up to 121° C for a maximum of 20 minutes, thus ensuring consistent cleanliness.

Elasticated cuffs for optimal wrist fit

Open legs enhance mobility and ease of wear

Adjustable elasticated waistband for tailored comfort

Impermeable bound seams ensure maximum protection

Autoclavable at 121° C for consistent sterilisation

Material composition: 97% polyester 3% conductive fibres

PFAS free aligning with modern environmental standards

OEKO TEX certified assuring quality and safety

Lightweight at 110 g/m² for comfortable all day wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy