Coverguard Yellow Disposable Coverall, L
- RS Stock No.:
- 747-665
- Mfr. Part No.:
- 44803
- Manufacturer:
- Coverguard
Image representative of range
Subtotal (1 box of 25 units)*
€323.48
(exc. VAT)
€397.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €323.48 | €12.939 |
*price indicative
- RS Stock No.:
- 747-665
- Mfr. Part No.:
- 44803
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | L | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Yellow | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN ISO 13982-1 | |
| Gender | Unisex | |
| Resistance Features | Waterproof | |
| Material | Polypropylene | |
| Closure Type | Zip | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size L | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Yellow | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN ISO 13982-1 | ||
Gender Unisex | ||
Resistance Features Waterproof | ||
Material Polypropylene | ||
Closure Type Zip | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Multi layer coverall is designed for protection in various environments. it features a yellow colour, elasticated hood with 3 pans, and elasticated ankle and wrist tightening for a secure fit. the coverall includes a central zip with a double adhesive flap for closure and an elasticated waist for added comfort. MADE from polyethylene laminated material with 3 layers of polypropylene, it ensures durability and protection.
Includes an elasticated 3-pan hood
Offers elasticated ankle and wrist tightening for secure fit
Closes with a central zip and double adhesive flap
Includes an elasticated waist for added comfort
