Portwest Red Reusable Bib & Brace, 104 cm, M
- RS Stock No.:
- 750-251
- Mfr. Part No.:
- T704DRRM
- Manufacturer:
- Portwest
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 750-251
- Mfr. Part No.:
- T704DRRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Bib & Brace | |
| Size | M | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Red | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 11 | |
| Standards/Approvals | EN 14404 | |
| Gender | Unisex | |
| Chest Size | 104 cm | |
| Material | Polyester | |
| Resistance Features | Triple Stitched Seams | |
| Inside Leg | 790mm | |
| Closure Type | Zip with Press Stud Flap | |
| Knee Pad Pocket | Yes | |
| Length | 7.9km | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Bib & Brace | ||
Size M | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Colour Red | ||
Reusable/Disposable Reusable | ||
Number of Pockets 11 | ||
Standards/Approvals EN 14404 | ||
Gender Unisex | ||
Chest Size 104 cm | ||
Material Polyester | ||
Resistance Features Triple Stitched Seams | ||
Inside Leg 790mm | ||
Closure Type Zip with Press Stud Flap | ||
Knee Pad Pocket Yes | ||
Length 7.9km | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Bib and brace is designed to deliver high performance, durability, and all-day comfort in demanding work environments. Constructed from Durable yet soft polycotton canvas, it provides excellent wear resistance while remaining comfortable for extended use. Innovative stretch panels are strategically placed to improve flexibility and freedom of movement. Practical access points and Advanced knee protection features make this garment Ideal for trades and industrial applications requiring both comfort and protection.
Includes innovative stretch panelling in key movement areas for improved flexibility
Provides modern side access with secure stud and zip fastening
Features bottom loading knee pad pockets for easy insertion
Allows two tier knee pad pockets with dual positioning options for enhanced knee protection
Supports comfort and mobility during prolonged wear
Meets EN 14404:2004 + A1:2010 knee protection standard
Related links
- Portwest Olive Green Reusable Bib & Brace M
- Portwest Grey Reusable Bib & Brace M
- Portwest Dark Blue Reusable Bib & Brace M
- Portwest Red Reusable Bib & Brace 2XL
- Portwest Red Reusable Bib & Brace L
- Portwest Red Reusable Bib & Brace XL
- Portwest Red Reusable Bib & Brace S
- Portwest Red Reusable Bib & Brace 3XL
