Portwest Grey Reusable Bib & Brace, 96 cm, S
- RS Stock No.:
- 750-258
- Mfr. Part No.:
- T704MGRS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€87.92
(exc. VAT)
€108.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.92 |
*price indicative
- RS Stock No.:
- 750-258
- Mfr. Part No.:
- T704MGRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Bib & Brace | |
| Sub Type | Bib & Brace | |
| Colour | Grey | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14404 | |
| Number of Pockets | 11 | |
| Gender | Unisex | |
| Chest Size | 96 cm | |
| Resistance Features | Triple Stitched Seams | |
| Material | Polyester | |
| Inside Leg | 790mm | |
| Closure Type | Zip with Press Stud Flap | |
| Length | 7.9km | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Bib & Brace | ||
Sub Type Bib & Brace | ||
Colour Grey | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14404 | ||
Number of Pockets 11 | ||
Gender Unisex | ||
Chest Size 96 cm | ||
Resistance Features Triple Stitched Seams | ||
Material Polyester | ||
Inside Leg 790mm | ||
Closure Type Zip with Press Stud Flap | ||
Length 7.9km | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Bib and brace is designed to deliver high performance, durability, and all-day comfort in demanding work environments. Constructed from Durable yet soft polycotton canvas, it provides excellent wear resistance while remaining comfortable for extended use. Innovative stretch panels are strategically placed to improve flexibility and freedom of movement. Practical access points and Advanced knee protection features make this garment Ideal for trades and industrial applications requiring both comfort and protection.
Includes innovative stretch panelling in key movement areas for improved flexibility
Provides modern side access with secure stud and zip fastening
Features bottom loading knee pad pockets for easy insertion
Allows two tier knee pad pockets with dual positioning options for enhanced knee protection
Supports comfort and mobility during prolonged wear
Meets EN 14404:2004 + A1:2010 knee protection standard
Related links
- Portwest Dark Blue Reusable Bib & Brace S
- Portwest Red Reusable Bib & Brace S
- Portwest Olive Green Reusable Bib & Brace S
- Portwest Grey Reusable Bib & Brace 2XL
- Portwest Grey Reusable Bib & Brace L
- Portwest Grey Reusable Bib & Brace M
- Portwest Grey Reusable Bib & Brace XL
- Portwest Grey Reusable Bib & Brace 3XL
