Skytec Green Reusable Overall, 90 → 98 cm, S
- RS Stock No.:
- 791-989
- Mfr. Part No.:
- SKC030500ED
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€312.72
(exc. VAT)
€384.65
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.72 |
*price indicative
- RS Stock No.:
- 791-989
- Mfr. Part No.:
- SKC030500ED
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Overall | |
| Sub Type | Protective Hood | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 90 → 98 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 730mm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Overall | ||
Sub Type Protective Hood | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 90 → 98 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 730mm | ||
Closure Type Velcro | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood offers specialised protection against heat, flame, and electrostatic hazards, ensuring safety for users in various hazardous environments while providing exceptional comfort.
Protection against chemicals, heat, flame, and electrostatic hazards
Double Storm facing with Velcro closure for increased protection
Helmet-compatible hood with elasticated drawcord adjustment
Garment includes cotton for additional comfort and machine washability
Double cuff system with internal elasticated wrists for added security
Garment can be reused if not contaminated or damaged
