Skytec Green Reusable Overall, 98 → 106 cm, M
- RS Stock No.:
- 792-027
- Mfr. Part No.:
- CCCMB/001250/GN2
- Manufacturer:
- Skytec
Subtotal (1 unit)*
€128.38
(exc. VAT)
€157.91
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.38 |
*price indicative
- RS Stock No.:
- 792-027
- Mfr. Part No.:
- CCCMB/001250/GN2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | M | |
| Sub Type | Elasticated Wrists | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Chest Size | 98 → 106 cm | |
| Material | Double Coated Polyvinyl chloride | |
| Resistance Features | Chemical Resistant | |
| Inside Leg | 75mm | |
| Closure Type | Double Storm Facing Stud Closure | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size M | ||
Sub Type Elasticated Wrists | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Chest Size 98 → 106 cm | ||
Material Double Coated Polyvinyl chloride | ||
Resistance Features Chemical Resistant | ||
Inside Leg 75mm | ||
Closure Type Double Storm Facing Stud Closure | ||
Knee Pad Pocket No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with collar and elasticated wrists is specifically designed for robust chemical handling. It's constructed from double-coated PVC to offer reliable protection in hazardous environments.
Ring-pull zip allows for easy donning and doffing when wearing gloves
Double storm-facing stud closure offers enhanced protection
Elasticated wrists deliver a snug and secure fit
Raglan sleeves ensure greater freedom of movement
Stitched and high-frequency welded seams enhance durability
Tested to EN 14605 and ASTM F903 for reliability
