Skytec Yellow Reusable Overall, 90 → 98 cm, S
- RS Stock No.:
- 792-061
- Mfr. Part No.:
- SKC030200RD
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€258.89
(exc. VAT)
€318.43
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.89 |
*price indicative
- RS Stock No.:
- 792-061
- Mfr. Part No.:
- SKC030200RD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | S | |
| Sub Type | Protective Hood | |
| Colour | Yellow | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 90 → 98 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 730mm | |
| Closure Type | Velcro | |
| Length | 405mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size S | ||
Sub Type Protective Hood | ||
Colour Yellow | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 90 → 98 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 730mm | ||
Closure Type Velcro | ||
Length 405mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood and elasticated Wrists is designed to provide comprehensive protection from heat, flame, chemicals, and electrostatic hazards, ensuring safety in hazardous work environments.
Offers protection against chemicals, heat, flame, and electrostatic hazards
Features a helmet-compatible hood with adjustable elastic drawcord
Includes a ring-pull zip for convenience when wearing gloves
Elasticated wrists provide a secure fit for enhanced safety
Cotton in the base fabric ensures user comfort during wear
