Skytec Green Reusable Overall, 98 → 106 cm, M
- RS Stock No.:
- 792-130
- Mfr. Part No.:
- CCCSB/089630/GN2
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€272.71
(exc. VAT)
€335.43
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.71 |
*price indicative
- RS Stock No.:
- 792-130
- Mfr. Part No.:
- CCCSB/089630/GN2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Overall | |
| Sub Type | Boilersuit with Hood | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards | |
| Gender | Unisex | |
| Chest Size | 98 → 106 cm | |
| Material | Polyester, PVC | |
| Resistance Features | Chemical Resistant | |
| Inside Leg | 750mm | |
| Closure Type | Stud | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Overall | ||
Sub Type Boilersuit with Hood | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards | ||
Gender Unisex | ||
Chest Size 98 → 106 cm | ||
Material Polyester, PVC | ||
Resistance Features Chemical Resistant | ||
Inside Leg 750mm | ||
Closure Type Stud | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit is designed for chemical protection, featuring a hood and O-ring sleeves for added safety. Its robust fabric provides durability while ensuring a comfortable fit for demanding work environments.
Crafted from 320gm EPVC/Polyester for durability and chemical protection
Includes a helmet-compatible hood with an elasticated opening
Double Storm facing stud closure enhances overall protection
Designed with stitched and high frequency welded seams
Allows for reuse if not contaminated or damaged
Inner booties and elasticated ankles provide secure fit and comfort
